Part Details for AD811ARZ-16-REEL7 by Analog Devices Inc
Results Overview of AD811ARZ-16-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD811ARZ-16-REEL7 Information
AD811ARZ-16-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD811ARZ-16-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2469
|
Newark | Op-Amp, Wsoic-16, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices AD811ARZ-16-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 116 |
|
$9.1500 / $14.5600 | Buy Now |
DISTI #
AD811ARZ-16-REEL7CT-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
253 In Stock |
|
$8.8375 / $16.3900 | Buy Now |
DISTI #
584-AD811ARZ-16-R7
|
Mouser Electronics | Video Amplifiers IC, OP AMP, AD811AR IC RoHS: Compliant | 143 |
|
$8.8300 / $14.5800 | Buy Now |
DISTI #
V36:1790_06213392
|
Arrow Electronics | Video Amp Single ±18V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2439 | Americas - 250 |
|
$8.6490 / $8.7370 | Buy Now |
DISTI #
V72:2272_06213392
|
Arrow Electronics | Video Amp Single ±18V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 Container: Cut Strips | Americas - 235 |
|
$9.0660 / $9.7770 | Buy Now |
|
Analog Devices Inc | IC, OP AMP, AD811AR IC Min Qty: 1 Package Multiple: 250 | 2301 |
|
$6.7200 / $16.3900 | Buy Now |
DISTI #
35210987
|
Verical | Video Amp Single ±18V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 2500 |
|
$8.7446 | Buy Now |
DISTI #
87799966
|
Verical | Video Amp Single ±18V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2439 | Americas - 250 |
|
$8.6490 / $8.7370 | Buy Now |
DISTI #
70365853
|
Verical | Video Amp Single ±18V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 235 |
|
$9.0660 / $9.7770 | Buy Now |
|
Win Source Electronics | IC AMP CURRENT FEEDBACK 16SOIC | 488 |
|
$16.6833 / $25.0249 | Buy Now |
Part Details for AD811ARZ-16-REEL7
AD811ARZ-16-REEL7 CAD Models
AD811ARZ-16-REEL7 Part Data Attributes
|
AD811ARZ-16-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD811ARZ-16-REEL7
Analog Devices Inc
High Performance Video Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 66 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 2500 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD811ARZ-16-REEL7
This table gives cross-reference parts and alternative options found for AD811ARZ-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD811ARZ-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD811ARZ-16 | Analog Devices Inc | $10.3626 | High Performance Video Op Amp | AD811ARZ-16-REEL7 vs AD811ARZ-16 |
AD811ANZ | Analog Devices Inc | $11.5192 | High Performance Video Op Amp | AD811ARZ-16-REEL7 vs AD811ANZ |
AD811AR-16-REEL | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, MS-013AA, SOIC-16 | AD811ARZ-16-REEL7 vs AD811AR-16-REEL |
AD811AR-16 | Analog Devices Inc | Check for Price | High Performance Video Op Amp | AD811ARZ-16-REEL7 vs AD811AR-16 |
AD811AN | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MO-095AA, DIP-8 | AD811ARZ-16-REEL7 vs AD811AN |
AD811ACHIPS | Analog Devices Inc | Check for Price | High Performance Video Op Amp | AD811ARZ-16-REEL7 vs AD811ACHIPS |
AD811JR | Analog Devices Inc | Check for Price | High Performance Video Op Amp | AD811ARZ-16-REEL7 vs AD811JR |
AD811ARZ-16-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD811ARZ-16-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the device is properly decoupled, and the input and output impedances are matched. Additionally, consider adding a small capacitor (e.g., 10nF) in parallel with the feedback resistor to improve stability.
-
The maximum power dissipation of the AD811ARZ-16-REEL7 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.3W at 25°C. However, it's recommended to derate the power dissipation to ensure reliable operation.
-
The AD811ARZ-16-REEL7 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
Common issues with the AD811ARZ-16-REEL7 include oscillations, distortion, and instability. To troubleshoot, check the PCB layout, decoupling, and component values. Ensure that the device is properly biased and that the input and output impedances are matched. Consult the datasheet and application notes for guidance on troubleshooting specific issues.