Part Details for AD811AR-16-REEL by Analog Devices Inc
Results Overview of AD811AR-16-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD811AR-16-REEL Information
AD811AR-16-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD811AR-16-REEL
AD811AR-16-REEL CAD Models
AD811AR-16-REEL Part Data Attributes
|
AD811AR-16-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD811AR-16-REEL
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD811AR-16-REEL
This table gives cross-reference parts and alternative options found for AD811AR-16-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD811AR-16-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD811ARZ-16 | Analog Devices Inc | $10.3626 | High Performance Video Op Amp | AD811AR-16-REEL vs AD811ARZ-16 |
AD811ARZ-16-REEL7 | Analog Devices Inc | $10.6356 | High Performance Video Op Amp | AD811AR-16-REEL vs AD811ARZ-16-REEL7 |
AD811ANZ | Analog Devices Inc | $11.5192 | High Performance Video Op Amp | AD811AR-16-REEL vs AD811ANZ |
AD811AR-16 | Analog Devices Inc | Check for Price | High Performance Video Op Amp | AD811AR-16-REEL vs AD811AR-16 |
AD811AN | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MO-095AA, DIP-8 | AD811AR-16-REEL vs AD811AN |
AD811ACHIPS | Analog Devices Inc | Check for Price | High Performance Video Op Amp | AD811AR-16-REEL vs AD811ACHIPS |
AD811JR | Analog Devices Inc | Check for Price | High Performance Video Op Amp | AD811AR-16-REEL vs AD811JR |