Part Details for AD8052ARMZ-REEL7 by Analog Devices Inc
Results Overview of AD8052ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8052ARMZ-REEL7 Information
AD8052ARMZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8052ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7236
|
Newark | Op-Amp, 110Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:3V To 12V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1.7Mvrohs Compliant: Yes |Analog Devices AD8052ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1077 |
|
$2.9500 / $6.2700 | Buy Now |
DISTI #
2156-AD8052ARMZ-REEL7-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1667 In Stock |
|
$3.2200 | Buy Now |
DISTI #
AD8052ARMZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25 In Stock |
|
$2.9500 / $7.2300 | Buy Now |
DISTI #
584-AD8052ARMZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers uSOIC Dual 200MHz L/C Rail-to-Rail Amp RoHS: Compliant | 747 |
|
$3.1600 / $5.6800 | Buy Now |
DISTI #
V72:2272_06213449
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 530 |
|
$3.1680 / $5.3810 | Buy Now |
|
Analog Devices Inc | uSOIC Dual 200MHz L/C Rail-to- Min Qty: 1 Package Multiple: 1000 | 5 |
|
$2.9500 / $7.2300 | Buy Now |
DISTI #
61678820
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 530 |
|
$3.1680 / $5.3810 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 160 |
|
$3.6323 / $5.8902 | Buy Now | |
DISTI #
AD8052ARMZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.0900 | Buy Now |
Part Details for AD8052ARMZ-REEL7
AD8052ARMZ-REEL7 CAD Models
AD8052ARMZ-REEL7 Part Data Attributes
|
AD8052ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8052ARMZ-REEL7
Analog Devices Inc
Low Cost, High Speed, Rail-to-Rail Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for AD8052ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD8052ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8052ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8052ARM-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | AD8052ARMZ-REEL7 vs AD8052ARM-REEL7 |
AD8052ARM-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | AD8052ARMZ-REEL7 vs AD8052ARM-REEL |
AD8052ARMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8052 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of gain resistors depends on the desired gain and bandwidth of the amplifier. A higher gain resistor value will result in a higher gain, but may also reduce the bandwidth. A good starting point is to use the recommended values in the datasheet, and then adjust based on the specific application requirements.
-
The maximum power dissipation of the AD8052 is 670mW, which is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package. However, the actual power dissipation will depend on the specific application and operating conditions.
-
Yes, the AD8052 can be used as a single-ended amplifier by tying the inverting input to ground and using the non-inverting input as the signal input. However, this will reduce the common-mode rejection ratio and may affect the overall performance of the amplifier.
-
A 0.1uF ceramic capacitor is recommended for decoupling, placed as close as possible to the device's power pins. Additional decoupling capacitors may be required depending on the specific application and PCB layout.