Part Details for AD8040ARU-REEL by Rochester Electronics LLC
Results Overview of AD8040ARU-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8040ARU-REEL Information
AD8040ARU-REEL by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD8040ARU-REEL
AD8040ARU-REEL CAD Models
AD8040ARU-REEL Part Data Attributes
|
AD8040ARU-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8040ARU-REEL
Rochester Electronics LLC
QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 63 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD8040ARU-REEL
This table gives cross-reference parts and alternative options found for AD8040ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8040ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8040ARUZ | Analog Devices Inc | $3.3167 | Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier | AD8040ARU-REEL vs AD8040ARUZ |
AD8040ARU-REEL | Analog Devices Inc | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14 | AD8040ARU-REEL vs AD8040ARU-REEL |
AD8040ARUZ-REEL | Analog Devices Inc | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | AD8040ARU-REEL vs AD8040ARUZ-REEL |
AD8040ARUZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | AD8040ARU-REEL vs AD8040ARUZ |
AD8040ARU | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8040ARU-REEL vs AD8040ARU |
AD8040ARU-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8040ARU-REEL vs AD8040ARU-REEL7 |
AD8040ARU-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14 | AD8040ARU-REEL vs AD8040ARU-REEL7 |
AD8040ARU | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MO-153AB-1, TSSOP-14 | AD8040ARU-REEL vs AD8040ARU |