Part Details for AD8033ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8033ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8033ARZ-REEL7 Information
AD8033ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8033ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7212
|
Newark | Op-Amp, 80Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:80Mhz, Supply Voltage Range:5V To 24V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8033ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$2.1800 / $4.1400 | Buy Now |
DISTI #
AD8033ARZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3867 In Stock |
|
$2.0750 / $5.5900 | Buy Now |
DISTI #
584-AD8033ARZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier RoHS: Compliant | 1027 |
|
$2.0700 / $4.4100 | Buy Now |
DISTI #
V72:2272_06213331
|
Arrow Electronics | Op Amp Single GP R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 Container: Cut Strips | Americas - 1 |
|
$2.1290 | Buy Now |
|
Analog Devices Inc | SOIC, Hi-Spd Single FET Input Min Qty: 1 Package Multiple: 1000 | 794 |
|
$2.0750 / $5.5900 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 3500uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 408 |
|
$1.7400 / $2.1800 | Buy Now |
Part Details for AD8033ARZ-REEL7
AD8033ARZ-REEL7 CAD Models
AD8033ARZ-REEL7 Part Data Attributes
|
AD8033ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8033ARZ-REEL7
Analog Devices Inc
Very Low-Cost High-Speed FastFET™ Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000011 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 55 V/us | |
Slew Rate-Nom | 80 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 22380 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8033ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8033ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8033ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8033AR-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8033ARZ-REEL7 vs AD8033AR-REEL |
AD8033ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8033ARZ-REEL7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with capacitors.
-
To ensure stability, ensure that the gain and phase margins are sufficient, and the output impedance is low. Also, use a compensation capacitor (if required) and ensure the power supply is well-regulated.
-
The AD8033ARZ-REEL7 can drive up to 1nF of capacitive load. However, it's recommended to limit the capacitive load to 100pF or less for optimal performance.
-
The AD8033ARZ-REEL7 is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the user should consult the datasheet and perform thermal analysis to ensure reliable operation.
-
To protect the AD8033ARZ-REEL7 from EMI, use shielding, filtering, and grounding techniques. Also, keep the device away from noise sources, and use a low-pass filter at the input to reduce high-frequency noise.