-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8027ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7196
|
Newark | Op-Amp, 190Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:190Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:4Μa Rohs Compliant: Yes |Analog Devices AD8027ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$2.1700 / $5.6400 | Buy Now |
DISTI #
AD8027ARZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2774 In Stock |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
584-AD8027ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp RoHS: Compliant | 1399 |
|
$2.1000 / $5.6400 | Buy Now |
|
Analog Devices Inc | High Speed, Rail-to-Rail In/Ou Min Qty: 1 Package Multiple: 1000 | 555 |
|
$2.1000 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8027ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8027ARZ-REEL7
Analog Devices Inc
Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 190 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8027ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8027ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8027ARTZ-R2 | Analog Devices Inc | $2.6292 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ARZ-REEL7 vs AD8027ARTZ-R2 |
AD8027ARTZ-REEL7 | Analog Devices Inc | $2.6432 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ARZ-REEL7 vs AD8027ARTZ-REEL7 |
AD8027ARZ-REEL | Analog Devices Inc | $4.1946 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ARZ-REEL7 vs AD8027ARZ-REEL |
AD8027AR | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8027ARZ-REEL7 vs AD8027AR |
AD8027AR-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8027ARZ-REEL7 vs AD8027AR-REEL |
AD8027ARTZ-REEL | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | AD8027ARZ-REEL7 vs AD8027ARTZ-REEL |
A good PCB layout for the AD8027ARZ-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, ensure that the output is properly compensated, the input impedance is matched, and the power supply is well-regulated. Also, avoid capacitive loading on the output and ensure that the feedback network is properly designed.
The maximum power dissipation of the AD8027ARZ-REEL7 is 1.4W. However, this can be affected by the operating temperature, supply voltage, and output current. Ensure that the device is properly heat-sinked and operated within the recommended specifications.
The AD8027ARZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. Ensure that the device is properly heat-sinked and operated within the recommended specifications.
To protect the AD8027ARZ-REEL7 from ESD, handle the device by the body, use an anti-static wrist strap, and store the device in an anti-static bag. Also, ensure that the PCB is designed with ESD protection in mind, such as using ESD protection diodes and resistors.