Part Details for AD8018ARUZ-REEL7 by Analog Devices Inc
Results Overview of AD8018ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8018ARUZ-REEL7 Information
AD8018ARUZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8018ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8018ARUZ-REEL7-ND
|
DigiKey | IC TRANSCEIVER 2/0 14TSSOP Min Qty: 58 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
66412 In Stock |
|
$5.2100 | Buy Now |
DISTI #
AD8018ARUZ-REEL7TR-ND
|
DigiKey | IC TRANSCEIVER 2/0 14TSSOP Min Qty: 58 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7750 | Buy Now |
DISTI #
584-AD8018ARUZ-R7
|
Mouser Electronics | Special Purpose Amplifiers TSSOP Dual+5V HiSpd HiOutputCurrent Amp RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
|
Analog Devices Inc | TSSOP Dual+5V HiSpd HiOutputCu Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.7750 / $10.8400 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 66412 |
|
$4.0200 / $5.0300 | Buy Now |
Part Details for AD8018ARUZ-REEL7
AD8018ARUZ-REEL7 CAD Models
AD8018ARUZ-REEL7 Part Data Attributes
|
AD8018ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8018ARUZ-REEL7
Analog Devices Inc
5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD8018ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD8018ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8018ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8018ARUZ-REEL | Analog Devices Inc | Check for Price | DUAL OP-AMP, 17000uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | AD8018ARUZ-REEL7 vs AD8018ARUZ-REEL |
AD8018ARUZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | AD8018ARUZ-REEL7 vs AD8018ARUZ |
AD8018ARUZ | Analog Devices Inc | Check for Price | 5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers | AD8018ARUZ-REEL7 vs AD8018ARUZ |