Part Details for AD8016ARP by Analog Devices Inc
Results Overview of AD8016ARP by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8016ARP Information
AD8016ARP by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8016ARP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 630 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 451 |
|
$4.1328 / $10.0800 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,20PIN,PLASTIC | 744 |
|
$5.2080 / $14.8800 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,20PIN,PLASTIC | 360 |
|
$5.4000 / $13.5000 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,20PIN,PLASTIC | 164 |
|
$6.6495 / $12.0900 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,20PIN,PLASTIC | 105 |
|
$6.7230 / $11.2050 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,20PIN,PLASTIC | 92 |
|
$22.4000 / $28.0000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$6.3300 / $7.9100 | Buy Now |
Part Details for AD8016ARP
AD8016ARP CAD Models
AD8016ARP Part Data Attributes
|
AD8016ARP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8016ARP
Analog Devices Inc
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO20, PLASTIC, SOP3-20, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP3-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 75 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 15.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 4 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 26.4 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 11 mm |
Alternate Parts for AD8016ARP
This table gives cross-reference parts and alternative options found for AD8016ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8016ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8016ARP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO20, PLASTIC, SOP3-20 | AD8016ARP vs AD8016ARP |
AD8016ARP-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO20, PLASTIC, SOP3-20 | AD8016ARP vs AD8016ARP-REEL |
AD8016ARP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8016ARP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the input capacitance and improve stability.
-
The recommended input capacitance for the AD8016ARP is ≤10pF. Exceeding this value may compromise the amplifier's stability and performance.
-
While the AD8016ARP can be used as a comparator, it's not the most suitable choice. The amplifier's output stage is designed for linear operation, and its response time may not be fast enough for some comparator applications. Consider using a dedicated comparator IC for such applications.
-
To ensure ESD protection, follow proper handling and storage procedures for the IC. Additionally, consider using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the AD8016ARP from electrostatic discharge.