-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 350 MHz Low Power Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8012ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1357
|
Newark | Op-Amp, 350Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:350Mhz, Supply Voltage Range:± 1.5V To ± 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8012ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$3.8900 / $8.8500 | Buy Now |
DISTI #
AD8012ARMZ-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
135 In Stock |
|
$3.8875 / $8.8500 | Buy Now |
DISTI #
584-AD8012ARMZ
|
Mouser Electronics | High Speed Operational Amplifiers MINI-SO DUAL 300MHz, 1mA Amplifier RoHS: Compliant | 75 |
|
$3.8800 / $8.8500 | Buy Now |
DISTI #
E54:1762_00112374
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2441 | Europe - 100 |
|
$3.8010 / $4.3430 | Buy Now |
|
Analog Devices Inc | MINI-SO DUAL 300MHz, 1mA Ampli Package Multiple: 50 | 230 |
|
$2.9400 / $8.8500 | Buy Now |
DISTI #
87668821
|
Verical | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 130 Package Multiple: 130 Date Code: 2441 | Americas - 130 |
|
$3.8020 / $4.3430 | Buy Now |
|
Rochester Electronics | Video Amplifier, 2 Func, Bipolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$3.2700 / $4.0900 | Buy Now |
|
ComSIT USA | DUAL 350 MHZ LOW POWER AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD8012ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0700 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8012ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8012ARMZ
Analog Devices Inc
Dual 350 MHz Low Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2250 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The maximum power dissipation of the AD8012ARMZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, ensure that the feedback network is properly designed to avoid oscillations.
The recommended input common-mode voltage range for the AD8012ARMZ is between VEE + 2V and VCC - 2V, where VEE is the negative supply voltage and VCC is the positive supply voltage.
While the AD8012ARMZ can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (10V/μs) and limited output current (20mA). A dedicated comparator like the AD8561 or AD8611 would be a better option for most applications.
To ensure ESD protection, follow proper handling and storage procedures, use ESD-protective packaging, and consider adding external ESD protection devices (e.g., TVS diodes) to the input pins, if necessary.