Part Details for AD8009JRT-REEL7 by Analog Devices Inc
Results Overview of AD8009JRT-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8009JRT-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC | 15 |
|
$2.5875 / $5.1750 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 52821 |
|
$1.9500 / $2.4400 | Buy Now |
|
Win Source Electronics | 1 GHz, 5,500 V/㎲ Low Distortion Amplifier | 2730 |
|
$2.7500 / $3.5521 | Buy Now |
Part Details for AD8009JRT-REEL7
AD8009JRT-REEL7 CAD Models
AD8009JRT-REEL7 Part Data Attributes
|
AD8009JRT-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8009JRT-REEL7
Analog Devices Inc
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, MO-178AA, SOT-23, 5 PIN, Audio/Video Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for AD8009JRT-REEL7
This table gives cross-reference parts and alternative options found for AD8009JRT-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8009JRT-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCS2511SNT1G | onsemi | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, LEAD FREE, SOT-23, TSOP-5 | AD8009JRT-REEL7 vs NCS2511SNT1G |