-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 MHz, 50 mW Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8001ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8001ARZ-REELTR-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1250 | Buy Now |
DISTI #
584-AD8001ARZ-R
|
Mouser Electronics | Video Amplifiers HI PERF LO PWR VIDEO AMP RoHS: Compliant | 0 |
|
$6.1200 | Order Now |
|
Analog Devices Inc | HI PERF LO PWR VIDEO AMP Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.5400 / $12.4300 | Buy Now |
DISTI #
69860662
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$6.0606 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 9000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$5.1600 / $6.4500 | Buy Now |
|
Win Source Electronics | IC OPAMP CFA 1 CIRCUIT 8SOIC | 190 |
|
$7.2989 / $10.9484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8001ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8001ARZ-REEL
Analog Devices Inc
800 MHz, 50 mW Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 800 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8001ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8001ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8001ARZ | Analog Devices Inc | Check for Price | 800 MHz, 50 mW Current Feedback Amplifier | AD8001ARZ-REEL vs AD8001ARZ |
AD8001AR-REEL7 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, SOIC-8 | AD8001ARZ-REEL vs AD8001AR-REEL7 |
AD8001AR | Analog Devices Inc | Check for Price | 800 MHz, 50 mW Current Feedback Amplifier | AD8001ARZ-REEL vs AD8001AR |
AD8001AR-REEL | Analog Devices Inc | Check for Price | OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOIC-8 | AD8001ARZ-REEL vs AD8001AR-REEL |
AD8001ARZ-REEL7 | Analog Devices Inc | Check for Price | 800 MHz, 50 mW Current Feedback Amplifier | AD8001ARZ-REEL vs AD8001ARZ-REEL7 |
A good PCB layout for the AD8001ARZ-REEL involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation scheme, use a stable power supply, and keep the input and output impedance within the recommended range. Also, avoid capacitive loading on the output and ensure that the feedback network is properly designed.
The AD8001ARZ-REEL can operate over a temperature range of -40°C to +125°C, but the performance may degrade at extreme temperatures. It's recommended to operate the device within the specified temperature range for optimal performance.
Yes, the AD8001ARZ-REEL is designed for high-frequency applications and can operate up to 1 GHz. However, the device's performance may degrade at very high frequencies, and additional compensation may be required to ensure stability.
The AD8001ARZ-REEL has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and avoid touching the device's pins or exposed internal components.