-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 12-Bit ADC with I<sup>2</sup>C Compatible Interface in 8-Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7991YRJZ-0RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7991YRJZ-0RL-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-8 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1375 | Buy Now |
DISTI #
584-AD7991YRJZ-0R
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 4-CHANNEL I2C ADC IN SOT IC RoHS: Compliant | 0 |
|
$5.1400 | Order Now |
DISTI #
70353457
|
Verical | 3/4 Channel Single ADC SAR 140ksps 12-bit Serial 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$5.1698 | Buy Now |
DISTI #
AD7991YRJZ-0RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10000 | 0 |
|
$5.3800 | Buy Now |
|
Vyrian | Converters | 6839 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7991YRJZ-0RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7991YRJZ-0RL
Analog Devices Inc
4-Channel, 12-Bit ADC with I<sup>2</sup>C Compatible Interface in 8-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7991YRJZ-0RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7991YRJZ-0RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC124S021CIMMX/NOPB | Texas Instruments | $1.6943 | 4 Channel, 50 ksps to 200 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 | AD7991YRJZ-0RL vs ADC124S021CIMMX/NOPB |
ADC124S021CIMM/NOPB | Texas Instruments | $1.6943 | 4 Channel, 50 ksps to 200 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 | AD7991YRJZ-0RL vs ADC124S021CIMM/NOPB |
ADC124S101CIMMX/NOPB | Texas Instruments | $2.7512 | 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter 10-VSSOP -40 to 85 | AD7991YRJZ-0RL vs ADC124S101CIMMX/NOPB |
AD7991YRJZ-1RL | Analog Devices Inc | Check for Price | 4-Channel, 12-Bit ADC with I2C Compatible Interface in 8-Lead SOT-23 | AD7991YRJZ-0RL vs AD7991YRJZ-1RL |
ADC124S021CIMM | Texas Instruments | Check for Price | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | AD7991YRJZ-0RL vs ADC124S021CIMM |
AD7991YRJZ-1 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-178BA, SOT-23, 8 PIN, Analog to Digital Converter | AD7991YRJZ-0RL vs AD7991YRJZ-1 |
ADC124S101CIMMX | Texas Instruments | Check for Price | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | AD7991YRJZ-0RL vs ADC124S101CIMMX |
ADC124S021CIMMX | Texas Instruments | Check for Price | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, VSSOP-10 | AD7991YRJZ-0RL vs ADC124S021CIMMX |
ADC124S101CIMMX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PDSO10 | AD7991YRJZ-0RL vs ADC124S101CIMMX/NOPB |
ADC124S021CIMMX | National Semiconductor Corporation | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | AD7991YRJZ-0RL vs ADC124S021CIMMX |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the clock signal. This ensures that the internal voltage regulators are powered up correctly.
The AD7991 has a programmable analog input range. To optimize the input range, you need to consider the maximum and minimum input voltages, and then set the corresponding gain and offset values using the device's control registers.
The maximum conversion rate of the AD7991 is 250 kSPS (kilo-samples per second). However, this rate may vary depending on the specific operating conditions and the complexity of the application.
The AD7991 has built-in error detection and correction mechanisms. You can use the device's status registers to monitor for errors and exceptions, and implement error-handling routines in your application code.
Yes, the AD7991 can be used with an external reference voltage. The device has a dedicated REF pin that can be connected to an external reference voltage source. This allows you to use a more accurate or stable reference voltage source if needed.