Part Details for AD7991YRJZ-0 by Analog Devices Inc
Results Overview of AD7991YRJZ-0 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7991YRJZ-0 Information
AD7991YRJZ-0 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7991YRJZ-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1194 |
|
RFQ |
Part Details for AD7991YRJZ-0
AD7991YRJZ-0 CAD Models
AD7991YRJZ-0 Part Data Attributes
|
AD7991YRJZ-0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7991YRJZ-0
Analog Devices Inc
IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-178BA, SOT-23, 8 PIN, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7991YRJZ-0
This table gives cross-reference parts and alternative options found for AD7991YRJZ-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7991YRJZ-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC124S021CIMMX/NOPB | Texas Instruments | $1.6943 | 4 Channel, 50 ksps to 200 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 | AD7991YRJZ-0 vs ADC124S021CIMMX/NOPB |
ADC124S021CIMM/NOPB | Texas Instruments | $1.6943 | 4 Channel, 50 ksps to 200 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 | AD7991YRJZ-0 vs ADC124S021CIMM/NOPB |
ADC124S101CIMMX/NOPB | Texas Instruments | $2.7512 | 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter 10-VSSOP -40 to 85 | AD7991YRJZ-0 vs ADC124S101CIMMX/NOPB |
AD7991YRJZ-1RL | Analog Devices Inc | Check for Price | 4-Channel, 12-Bit ADC with I2C Compatible Interface in 8-Lead SOT-23 | AD7991YRJZ-0 vs AD7991YRJZ-1RL |
ADC124S021CIMM | Texas Instruments | Check for Price | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | AD7991YRJZ-0 vs ADC124S021CIMM |
AD7991YRJZ-1 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-178BA, SOT-23, 8 PIN, Analog to Digital Converter | AD7991YRJZ-0 vs AD7991YRJZ-1 |
ADC124S101CIMMX | Texas Instruments | Check for Price | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | AD7991YRJZ-0 vs ADC124S101CIMMX |
ADC124S021CIMMX | Texas Instruments | Check for Price | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, VSSOP-10 | AD7991YRJZ-0 vs ADC124S021CIMMX |
ADC124S101CIMMX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PDSO10 | AD7991YRJZ-0 vs ADC124S101CIMMX/NOPB |
ADC124S021CIMMX | National Semiconductor Corporation | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | AD7991YRJZ-0 vs ADC124S021CIMMX |