-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast, Precision Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD790JRZ-REEL7 by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7122
|
Newark | Comparator, Soic-8, 0 To 70Deg C, Comparator Type:High Speed, Precision, No. Of Channels:1Channels, Response Time/Propogation Delay:40Ns, Supply Voltage Range:4V To 7V, 4.5V To 7V, 4.5V To 33V, Ic Case/Package:Soic Rohs Compliant: Yes |Analog Devices AD790JRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 528 |
|
$9.8200 | Buy Now |
DISTI #
AD790JRZ-REEL7CT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1492 In Stock |
|
$7.5250 / $14.5100 | Buy Now |
DISTI #
584-AD790JRZ-R7
|
Mouser Electronics | Analog Comparators HIGH SPEED COMPARATOR IC RoHS: Compliant | 2971 |
|
$7.5200 / $13.9200 | Buy Now |
DISTI #
V72:2272_06212690
|
Arrow Electronics | Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2509 Container: Cut Strips | Americas - 247 |
|
$8.0800 / $12.6790 | Buy Now |
|
Analog Devices Inc | HIGH SPEED COMPARATOR IC Min Qty: 1 Package Multiple: 750 | 299 |
|
$5.7200 / $14.5100 | Buy Now |
DISTI #
AD790JRZ-REEL7
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$7.8700 / $7.9800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1315 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR PREC W/LATCH 8SOIC / Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N T/R | 5450 |
|
$6.0000 / $7.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD790JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD790JRZ-REEL7
Analog Devices Inc
Fast, Precision Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD790JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD790JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD790JR | Analog Devices Inc | Check for Price | Fast, Precision Comparator | AD790JRZ-REEL7 vs AD790JR |
AD790JR-REEL7 | Analog Devices Inc | Check for Price | Fast, Precision Comparator | AD790JRZ-REEL7 vs AD790JR-REEL7 |
A good PCB layout for the AD790JRZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling by keeping sensitive analog signals away from digital signals.
To ensure accurate temperature measurement, calibrate the AD790JRZ using a thermocouple simulator or a precision temperature source, and ensure that the thermocouple is properly connected and insulated.
The maximum cable length for the AD790JRZ's thermocouple input depends on the type of thermocouple and the noise environment, but a general guideline is to keep the cable length under 10 feet (3 meters) to minimize noise pickup and signal degradation.
While the AD790JRZ is optimized for K-type thermocouples, it can be used with other thermocouple types with some adjustments. However, the accuracy and linearity of the measurement may be affected, and additional calibration may be required.
To minimize EMI, use a shielded cable for the thermocouple connection, keep the AD790JRZ away from high-frequency sources, and use a low-pass filter or a ferrite bead to filter out high-frequency noise.