-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7896JRZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7896JRZ-REELTR-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2125 | Buy Now |
DISTI #
584-AD7896JRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT SAMPLING A/D IC RoHS: Compliant | 0 |
|
$13.2100 | Order Now |
|
Analog Devices Inc | 12-BIT SAMPLING A/D IC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$9.3500 / $24.0700 | Buy Now |
DISTI #
26634090
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$13.0736 | Buy Now |
|
Rochester Electronics | AD7896 - 12-Bit, Serial ADC RoHS: Compliant Status: Active Min Qty: 1 | 4696 |
|
$11.1300 / $13.9100 | Buy Now |
DISTI #
AD7896JRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$13.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7896JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7896JRZ-REEL
Analog Devices Inc
2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7896JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7896JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7896JRZ | Analog Devices Inc | $12.7358 | 2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP | AD7896JRZ-REEL vs AD7896JRZ |
AD7896ARZ-REEL | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP | AD7896JRZ-REEL vs AD7896ARZ-REEL |
AD7896JR | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012AA, SOIC-8, Analog to Digital Converter | AD7896JRZ-REEL vs AD7896JR |
AD7896JR-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012AA, SOIC-8, Analog to Digital Converter | AD7896JRZ-REEL vs AD7896JR-REEL |
AD7896AR-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012AA, SOIC-8, Analog to Digital Converter | AD7896JRZ-REEL vs AD7896AR-REEL7 |
AD7896AR-REEL | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP | AD7896JRZ-REEL vs AD7896AR-REEL |
AD7896AR | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP | AD7896JRZ-REEL vs AD7896AR |
AD7896BR | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP | AD7896JRZ-REEL vs AD7896BR |
AD7896BRZ-REEL7 | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP | AD7896JRZ-REEL vs AD7896BRZ-REEL7 |
AD7896BR-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012AA, SOIC-8, Analog to Digital Converter | AD7896JRZ-REEL vs AD7896BR-REEL7 |
The recommended layout and placement for the AD7896JRZ-REEL involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources. Additionally, it's recommended to use a solid ground plane and to avoid running digital signals near the analog inputs.
The recommended power-up and power-down sequencing for the AD7896JRZ-REEL involves powering up the analog supply (VCC) before the digital supply (VDD), and powering down the digital supply before the analog supply. This ensures that the internal voltage regulators are properly enabled and disabled.
The maximum allowed input voltage range for the AD7896JRZ-REEL is ±VREF, where VREF is the reference voltage. To handle overvoltage protection, it's recommended to use external voltage limiting resistors and diodes to clamp the input voltage to within the allowed range.
To optimize the performance of the AD7896JRZ-REEL, it's recommended to use a low-noise reference voltage source, to minimize the input capacitance, and to use a high-quality analog power supply. Additionally, it's recommended to use a clock frequency that is a multiple of the sampling frequency to reduce jitter and noise.
The recommended clock frequency range for the AD7896JRZ-REEL is 1 MHz to 10 MHz. The clock frequency affects the performance in terms of throughput, power consumption, and noise sensitivity. A higher clock frequency can provide faster throughput, but may also increase power consumption and noise sensitivity.