-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7888ARUZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7100
|
Newark | Adc, 12Bit, 125Ksps, Tssop-16, Resolution (Bits):12Bit, Sampling Rate:125Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7888ARUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1354 |
|
$8.3100 / $14.4500 | Buy Now |
DISTI #
AD7888ARUZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4051 In Stock |
|
$8.3125 / $15.6500 | Buy Now |
DISTI #
584-AD7888ARUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8CH. 12-BIT MICROPOWER SERIAL ADC I.C. RoHS: Compliant | 13629 |
|
$8.3100 / $13.4100 | Buy Now |
DISTI #
V72:2272_06212084
|
Arrow Electronics | 8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 Container: Cut Strips | Americas - 26 |
|
$8.9260 / $11.3530 | Buy Now |
|
Analog Devices Inc | 8CH. 12-BIT MICROPOWER SERIAL Min Qty: 1 Package Multiple: 1000 | 811 |
|
$8.3125 / $15.6500 | Buy Now |
DISTI #
26634019
|
Verical | 8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$8.2251 | Buy Now |
DISTI #
66215636
|
Verical | 8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 26 |
|
$8.9260 / $11.2290 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
AD7888ARUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.7000 | Buy Now |
|
LCSC | 12Bit 2.7V5.25V 125kHz TSSOP-16 Analog to Digital Converters (ADC) ROHS | 209 |
|
$6.6802 / $9.6502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7888ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7888ARUZ-REEL7
Analog Devices Inc
2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7888ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7888ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7888ARUZ-REEL | Analog Devices Inc | $10.0904 | 2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP | AD7888ARUZ-REEL7 vs AD7888ARUZ-REEL |
MCP3208T-CI/SL | Microchip Technology Inc | $2.1833 | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16 | AD7888ARUZ-REEL7 vs MCP3208T-CI/SL |
AD7888ARUZ | Analog Devices Inc | $8.8158 | 2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP | AD7888ARUZ-REEL7 vs AD7888ARUZ |
AD7888ARU-REEL7 | Analog Devices Inc | Check for Price | 2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP | AD7888ARUZ-REEL7 vs AD7888ARU-REEL7 |
ADC128S022CIMT | National Semiconductor Corporation | Check for Price | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | AD7888ARUZ-REEL7 vs ADC128S022CIMT |
MCP3208T-CI/SLVAO | Microchip Technology Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16 | AD7888ARUZ-REEL7 vs MCP3208T-CI/SLVAO |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input signals away from the digital signals and use shielding if possible.
The AD7888ARUZ-REEL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves shorting the input pins to the internal reference voltage and then adjusting the offset and gain registers to achieve accurate readings.
The maximum sampling rate of the AD7888ARUZ-REEL7 is 125 kSPS. The power consumption of the device increases with the sampling rate, so it's essential to consider the trade-off between sampling rate and power consumption in the system design.
The AD7888ARUZ-REEL7 outputs 16-bit signed integer data in two's complement format. The output data can be handled by a microcontroller or a digital signal processor, and it's essential to consider the data format and the interface protocol when designing the system.
The operating temperature range of the AD7888ARUZ-REEL7 is -40°C to 125°C. The device's performance may be affected by temperature variations, and it's essential to consider the temperature range and its impact on the device's accuracy and linearity.