Part Details for AD7888ARU-REEL7 by Analog Devices Inc
Results Overview of AD7888ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7888ARU-REEL7 Information
AD7888ARU-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7888ARU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$5.1700 / $6.4600 | Buy Now |
Part Details for AD7888ARU-REEL7
AD7888ARU-REEL7 CAD Models
AD7888ARU-REEL7 Part Data Attributes
|
AD7888ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7888ARU-REEL7
Analog Devices Inc
2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7888ARU-REEL7
This table gives cross-reference parts and alternative options found for AD7888ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7888ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7888ARUZ-REEL | Analog Devices Inc | $10.0904 | 2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP | AD7888ARU-REEL7 vs AD7888ARUZ-REEL |
MCP3208T-CI/SL | Microchip Technology Inc | $2.1833 | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16 | AD7888ARU-REEL7 vs MCP3208T-CI/SL |
AD7888ARUZ | Analog Devices Inc | $8.8158 | 2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP | AD7888ARU-REEL7 vs AD7888ARUZ |
AD7888ARUZ-REEL7 | Analog Devices Inc | $9.7070 | 2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP | AD7888ARU-REEL7 vs AD7888ARUZ-REEL7 |
ADC128S022CIMT | National Semiconductor Corporation | Check for Price | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | AD7888ARU-REEL7 vs ADC128S022CIMT |
MCP3208T-CI/SLVAO | Microchip Technology Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16 | AD7888ARU-REEL7 vs MCP3208T-CI/SLVAO |
AD7888ARU-REEL7 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD7888ARU-REEL7 can be found in the AD7888 Evaluation Board documentation, which provides a reference design for optimal performance. Additionally, Analog Devices provides a layout guide and thermal management guidelines in the datasheet and application notes.
-
The AD7888ARU-REEL7 does not require calibration. It has an internal calibration circuit that performs a self-calibration sequence at power-up. However, if you need to perform a system-level calibration, you can use the AD7888's offset and gain adjustment registers to trim the output.
-
The maximum sampling rate of the AD7888ARU-REEL7 is 125 kSPS. However, this rate can be affected by the clock frequency, conversion mode, and other system-level factors. Refer to the datasheet and application notes for more information on achieving optimal sampling rates.
-
Yes, the AD7888ARU-REEL7 can be used with an external reference voltage. The device has a dedicated reference input pin (REFIN) that allows you to connect an external reference voltage source. This can be useful if you need to improve the accuracy or stability of the ADC conversion.
-
The AD7888ARU-REEL7 has built-in error detection and correction mechanisms, such as CRC error checking and overflow detection. You can also use the device's status registers to monitor for errors and exceptions. Refer to the datasheet and application notes for more information on error handling and debugging.