-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Complete 14-Bit Sampling ADC with Serial Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7872BRZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7872BRZ-REEL-ND
|
DigiKey | IC ADC 14BIT SAR 16SOIC Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1725 In Stock |
|
$116.1400 | Buy Now |
DISTI #
AD7872BRZ-REELTR-ND
|
DigiKey | IC ADC 14BIT SAR 16SOIC Min Qty: 3 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$106.3500 | Buy Now |
DISTI #
584-AD7872BRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B SERIAL SAMPL.ADC IC RoHS: Compliant | 0 |
|
$106.3500 | Order Now |
|
Analog Devices Inc | 14-B SERIAL SAMPL.ADC IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$106.3500 / $135.6900 | Buy Now |
|
Rochester Electronics | Complete 14-Bit Sampling ADC with Serial Output RoHS: Compliant Status: Active Min Qty: 1 | 1725 |
|
$89.5600 / $111.9500 | Buy Now |
DISTI #
AD7872BRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$111.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7872BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7872BRZ-REEL
Analog Devices Inc
CMOS, Complete 14-Bit Sampling ADC with Serial Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, 2 MM HEIGHT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 11 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
This table gives cross-reference parts and alternative options found for AD7872BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7872BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7872BR | Analog Devices Inc | Check for Price | CMOS, Complete 14-Bit Sampling ADC with Serial Output | AD7872BRZ-REEL vs AD7872BR |