Part Details for AD7865BSZ-2REEL by Analog Devices Inc
Results Overview of AD7865BSZ-2REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7865BSZ-2REEL Information
AD7865BSZ-2REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7865BSZ-2REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 182 |
|
RFQ |
Part Details for AD7865BSZ-2REEL
AD7865BSZ-2REEL CAD Models
AD7865BSZ-2REEL Part Data Attributes
|
AD7865BSZ-2REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7865BSZ-2REEL
Analog Devices Inc
IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 0.35 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD7865BSZ-2REEL
This table gives cross-reference parts and alternative options found for AD7865BSZ-2REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7865BSZ-2REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7865BSZ-2 | Analog Devices Inc | $41.7263 | Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC | AD7865BSZ-2REEL vs AD7865BSZ-2 |
AD7865BS-2 | Analog Devices Inc | Check for Price | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7865BSZ-2REEL vs AD7865BS-2 |
AD7865BS-2REEL | Analog Devices Inc | Check for Price | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7865BSZ-2REEL vs AD7865BS-2REEL |
AD7865YSZ-2 | Analog Devices Inc | Check for Price | Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC | AD7865BSZ-2REEL vs AD7865YSZ-2 |
AD7865ASZ-2 | Analog Devices Inc | Check for Price | Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC | AD7865BSZ-2REEL vs AD7865ASZ-2 |
AD7865YS-2 | Analog Devices Inc | Check for Price | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7865BSZ-2REEL vs AD7865YS-2 |
AD7865ASZ-2REEL | Analog Devices Inc | Check for Price | Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC | AD7865BSZ-2REEL vs AD7865ASZ-2REEL |
AD7865AS-2REEL | Analog Devices Inc | Check for Price | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7865BSZ-2REEL vs AD7865AS-2REEL |
AD7865YS-2REEL | Analog Devices Inc | Check for Price | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7865BSZ-2REEL vs AD7865YS-2REEL |