Part Details for AD7863ARZ-2REEL7 by Analog Devices Inc
Results Overview of AD7863ARZ-2REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7863ARZ-2REEL7 Information
AD7863ARZ-2REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7863ARZ-2REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7863ARZ-2REEL7TR-ND
|
DigiKey | IC ADC 14BIT SAR 28SOIC Min Qty: 400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.7125 | Buy Now |
DISTI #
584-AD7863ARZ-2R7
|
Mouser Electronics | Analog to Digital Converters - ADC 2 CH.SIMULTANEOUS SAMPL.14-B DUAL ADC IC RoHS: Compliant | 0 |
|
$33.7100 | Order Now |
|
Analog Devices Inc | 2 CH.SIMULTANEOUS SAMPL.14-B D Min Qty: 400 Package Multiple: 400 | 0 |
|
$25.1200 / $51.4900 | Buy Now |
DISTI #
AD7863ARZ-2R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$35.2700 / $36.6800 | Buy Now |
|
Vyrian | Peripheral ICs | 1538 |
|
RFQ |
Part Details for AD7863ARZ-2REEL7
AD7863ARZ-2REEL7 CAD Models
AD7863ARZ-2REEL7 Part Data Attributes
|
AD7863ARZ-2REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7863ARZ-2REEL7
Analog Devices Inc
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7863ARZ-2REEL7
This table gives cross-reference parts and alternative options found for AD7863ARZ-2REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863ARZ-2REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7863ARZ-2 | Analog Devices Inc | $24.7038 | Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter | AD7863ARZ-2REEL7 vs AD7863ARZ-2 |
AD7863ARZ-2REEL | Analog Devices Inc | Check for Price | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | AD7863ARZ-2REEL7 vs AD7863ARZ-2REEL |