Part Details for AD7824UQ by Analog Devices Inc
Results Overview of AD7824UQ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7824UQ Information
AD7824UQ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7824UQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7824UQ-ND
|
DigiKey | IC ADC 8BIT FLASH 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
920 In Stock |
|
$155.7600 | Buy Now |
DISTI #
AD7824UQ-ND
|
DigiKey | IC ADC 8BIT FLASH 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$156.9000 / $165.7300 | Buy Now |
DISTI #
584-AD7824UQ
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS CONVERTER IC RoHS: Not Compliant | 3 |
|
$179.4300 / $201.0700 | Buy Now |
DISTI #
26647711
|
Verical | 4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$155.2505 | Buy Now |
|
Rochester Electronics | AD7824 - High Speed, 4-Channel, 8-Bit CMOS ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 920 |
|
$132.1200 / $150.1400 | Buy Now |
DISTI #
AD7824UQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$160.0400 / $170.7100 | Buy Now |
Part Details for AD7824UQ
AD7824UQ CAD Models
AD7824UQ Part Data Attributes
|
AD7824UQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7824UQ
Analog Devices Inc
High Speed, 4-Channel, 8-Bit CMOS ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7824UQ
This table gives cross-reference parts and alternative options found for AD7824UQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7824UQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8876402LA | Analog Devices Inc | Check for Price | 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24 | AD7824UQ vs 5962-8876402LA |
MX7824BQ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | AD7824UQ vs MX7824BQ |
AD7824LNZ | Analog Devices Inc | Check for Price | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, MO-095AG, DIP-24, Analog to Digital Converter | AD7824UQ vs AD7824LNZ |
MX7824LN | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | AD7824UQ vs MX7824LN |
ML2264BMJ | Fairchild Semiconductor Corporation | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AD7824UQ vs ML2264BMJ |
MX7824LN+ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | AD7824UQ vs MX7824LN+ |
AD7824UQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
-
To minimize noise and interference, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Also, use a low-pass filter on the AVCC pin to reduce noise.
-
The maximum sampling rate of the AD7824UQ is 200 kHz. However, the actual sampling rate may be limited by the system's clock frequency and the conversion time of the ADC.
-
The AD7824UQ outputs 16-bit data in a 2's complement format. The output data can be handled by using a microcontroller or a digital signal processor to read and process the data.
-
The VREF pin is used to set the reference voltage for the ADC. The reference voltage determines the full-scale range of the ADC. The VREF pin can be connected to an external reference voltage or to the internal reference voltage (VREF = 2.5V).