Datasheets
AD7824KRZ by:

4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24

Part Details for AD7824KRZ by Rochester Electronics LLC

Results Overview of AD7824KRZ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

AD7824KRZ Information

AD7824KRZ by Rochester Electronics LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Part Details for AD7824KRZ

AD7824KRZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7824KRZ Part Data Attributes

AD7824KRZ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD7824KRZ Rochester Electronics LLC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 24
Reach Compliance Code unknown
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min
Conversion Time-Max 2.4 µs
Converter Type ADC, FLASH METHOD
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 15.4 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Analog In Channels 4
Number of Bits 8
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 2.65 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm

AD7824KRZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7824KRZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7824KRZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD7824KRZ would you like to use for your alert(s)?
  • Please alert me when AD7824KRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7824KRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7824KRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7824KRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7824KRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7824KRZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: