Part Details for AD7818ARMZ-REEL7 by Analog Devices Inc
Results Overview of AD7818ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7818ARMZ-REEL7 Information
AD7818ARMZ-REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7818ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7818ARMZ-REEL7TR-ND
|
DigiKey | SENSOR DIGITAL -40C-85C 8MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8250 | Buy Now |
DISTI #
584-AD7818ARMZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 1 CH. ADC W/ON-CHIP TEMP SENSOR I.C. RoHS: Compliant | 0 |
|
$6.8200 | Order Now |
|
Analog Devices Inc | 1 CH. ADC W/ON-CHIP TEMP SENSO Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.8250 / $14.2900 | Buy Now |
|
Vyrian | Peripheral ICs | 1172 |
|
RFQ |
Part Details for AD7818ARMZ-REEL7
AD7818ARMZ-REEL7 CAD Models
AD7818ARMZ-REEL7 Part Data Attributes
|
AD7818ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7818ARMZ-REEL7
Analog Devices Inc
Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for AD7818ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD7818ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7818ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7818ARMZ | Analog Devices Inc | $9.6342 | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | AD7818ARMZ-REEL7 vs AD7818ARMZ |
AD7818ARM | Analog Devices Inc | Check for Price | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | AD7818ARMZ-REEL7 vs AD7818ARM |
AD7818ARM-REEL7 | Analog Devices Inc | Check for Price | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | AD7818ARMZ-REEL7 vs AD7818ARM-REEL7 |
AD7818ARZ | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AA, SOIC-8 | AD7818ARMZ-REEL7 vs AD7818ARZ |
AD7818ARMZ-REEL7 Frequently Asked Questions (FAQ)
-
The AD7818 is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It's recommended to keep the device away from high-frequency noise sources, use a solid ground plane, and minimize trace lengths and widths to reduce noise and parasitic capacitance.
-
The AD7818 has a built-in POR and BOR circuitry to ensure the device resets correctly during power-up and brown-out conditions. To handle these features, ensure that the power supply is stable and within the recommended operating range, and that the reset pin (RST) is properly connected to a pull-up resistor and capacitor to filter out noise.
-
The AD7818 can operate with a clock frequency up to 1 MHz, but the recommended frequency is between 100 kHz to 500 kHz for optimal performance and noise reduction. Higher clock frequencies may result in increased noise and decreased accuracy.
-
The AD7818 requires calibration to achieve optimal performance. Calibration involves adjusting the internal offset and gain to match the specific application requirements. Refer to the datasheet and application notes for detailed calibration procedures and equations.
-
The AD7818 can handle input voltages up to ±5V, but the recommended input range is ±2.5V to ensure optimal linearity and accuracy. Exceeding the maximum input voltage range may result in reduced accuracy, increased noise, or even device damage.