Part Details for AD7817SRZ by Analog Devices Inc
Results Overview of AD7817SRZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7817SRZ Information
AD7817SRZ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7817SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Serial Switch/Digital Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 3432 |
|
$7.3900 / $9.2400 | Buy Now |
Part Details for AD7817SRZ
AD7817SRZ CAD Models
AD7817SRZ Part Data Attributes
|
AD7817SRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7817SRZ
Analog Devices Inc
IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MS-012-AC, SOIC-16, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012-AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |
Alternate Parts for AD7817SRZ
This table gives cross-reference parts and alternative options found for AD7817SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7817SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7817BRZ | Analog Devices Inc | $15.2309 | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | AD7817SRZ vs AD7817BRZ |
AD7817BR-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | AD7817SRZ vs AD7817BR-REEL |
AD7817SR | Analog Devices Inc | Check for Price | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | AD7817SRZ vs AD7817SR |
AD7817SR-REEL7 | Analog Devices Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | AD7817SRZ vs AD7817SR-REEL7 |
AD7817BR | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | AD7817SRZ vs AD7817BR |
AD7817BR-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | AD7817SRZ vs AD7817BR-REEL7 |
AD7817SR-REEL | Analog Devices Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | AD7817SRZ vs AD7817SR-REEL |
AD7817SRZ Frequently Asked Questions (FAQ)
-
The AD7817SRZ is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It is recommended to keep the device away from high-frequency noise sources, use a solid ground plane, and keep the analog and digital grounds separate. Additionally, the device should be placed close to the analog signal sources, and the input traces should be kept short and shielded.
-
The AD7817SRZ has a built-in POR and BOR feature that resets the device when the power supply voltage falls below a certain threshold. To handle this, ensure that the power supply voltage is stable and within the recommended range. Also, add a capacitor between the VCC and GND pins to filter out noise and ensure a clean power-on reset. Additionally, consider adding a reset circuit or a supervisor IC to handle the reset signal.
-
The AD7817SRZ can operate with a clock frequency up to 1.5 MHz. However, the recommended clock frequency is between 100 kHz to 500 kHz for optimal performance. A higher clock frequency may result in increased power consumption and noise sensitivity.
-
The AD7817SRZ requires calibration to ensure optimal performance. The device has an internal calibration register that can be accessed through the serial interface. Perform a self-calibration cycle by writing the calibration command to the device, and then read back the calibration data to verify the results. Additionally, consider performing a system-level calibration to account for any external component tolerances and variations.
-
The AD7817SRZ has a differential input stage that can handle input signals up to ±5 V. However, the recommended input signal range is between -2.5 V to +2.5 V for optimal linearity and accuracy. Ensure that the input signals are within this range to avoid clipping or distortion.