Part Details for AD7741YR-REEL by Analog Devices Inc
Results Overview of AD7741YR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7741YR-REEL Information
AD7741YR-REEL by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7741YR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 779 |
|
RFQ |
Part Details for AD7741YR-REEL
AD7741YR-REEL CAD Models
AD7741YR-REEL Part Data Attributes
|
AD7741YR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7741YR-REEL
Analog Devices Inc
VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 6.144 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7741YR-REEL
This table gives cross-reference parts and alternative options found for AD7741YR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7741YR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7741BRZ-REEL7 | Analog Devices Inc | $5.6325 | Single and Multichannel, Synchronous Voltage-to-Frequency Converters | AD7741YR-REEL vs AD7741BRZ-REEL7 |
AD7741YRZ | Analog Devices Inc | $6.3734 | Single and Multichannel, Synchronous Voltage-to-Frequency Converters | AD7741YR-REEL vs AD7741YRZ |
AD7741BR-REEL | Analog Devices Inc | Check for Price | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | AD7741YR-REEL vs AD7741BR-REEL |
AD7741YR | Analog Devices Inc | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO8, SOIC-8, Analog Special Function Converter | AD7741YR-REEL vs AD7741YR |
AD7741BRZ-REEL | Analog Devices Inc | Check for Price | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | AD7741YR-REEL vs AD7741BRZ-REEL |