Part Details for AD7741BR-REEL7 by Analog Devices Inc
Results Overview of AD7741BR-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7741BR-REEL7 Information
AD7741BR-REEL7 by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7741BR-REEL7
AD7741BR-REEL7 CAD Models
AD7741BR-REEL7 Part Data Attributes
|
AD7741BR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7741BR-REEL7
Analog Devices Inc
VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 6.144 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7741BR-REEL7
This table gives cross-reference parts and alternative options found for AD7741BR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7741BR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7741BRZ-REEL7 | Analog Devices Inc | $5.6325 | Single and Multichannel, Synchronous Voltage-to-Frequency Converters | AD7741BR-REEL7 vs AD7741BRZ-REEL7 |
AD7741YRZ | Analog Devices Inc | $6.3734 | Single and Multichannel, Synchronous Voltage-to-Frequency Converters | AD7741BR-REEL7 vs AD7741YRZ |
AD7741BR-REEL | Analog Devices Inc | Check for Price | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | AD7741BR-REEL7 vs AD7741BR-REEL |
AD7741YR | Analog Devices Inc | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO8, SOIC-8, Analog Special Function Converter | AD7741BR-REEL7 vs AD7741YR |
AD7741BRZ-REEL | Analog Devices Inc | Check for Price | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | AD7741BR-REEL7 vs AD7741BRZ-REEL |
AD7741BR-REEL7 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the AD7741BR-REEL7 can be found in the AD7741 evaluation board documentation, which provides a detailed layout guide and Gerber files for reference.
-
The AD7741BR-REEL7 requires a one-time calibration process to ensure optimal performance. This involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy. The calibration procedure is described in the AD7741 datasheet and application notes.
-
The maximum sampling rate of the AD7741BR-REEL7 is 90 kSPS (kilo-samples per second). However, the actual sampling rate may be limited by the system clock frequency, filter settings, and other factors.
-
Yes, the AD7741BR-REEL7 can operate with a supply voltage range of 2.7V to 5.5V. However, the device's performance and accuracy may be affected at lower supply voltages. It is recommended to use a 5V supply voltage for optimal performance.
-
The AD7741BR-REEL7 can be interfaced with a microcontroller using the SPI (Serial Peripheral Interface) protocol. The device requires a minimum of 4 wires for communication: SCLK (clock), SDI (data in), SDO (data out), and CS (chip select). The microcontroller can be used to configure the AD7741BR-REEL7, read data, and control the device's operation.