-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7740YRTZ-REEL7 by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8692
|
Newark | V/F Converter, 0.012%, Sot-23 Rohs Compliant: Yes |Analog Devices AD7740YRTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$1.8800 / $3.2500 | Buy Now |
DISTI #
AD7740YRTZ-REEL7CT-ND
|
DigiKey | IC V/F CONV 1MHZ SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2807 In Stock |
|
$1.8625 / $5.1700 | Buy Now |
DISTI #
584-AD7740YRTZ-R7
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage LOW COST SMALL SYNCHRONOUS VFC ADC. I.C. RoHS: Compliant | 10265 |
|
$1.8600 / $2.8400 | Buy Now |
DISTI #
V72:2272_06211712
|
Arrow Electronics | VFC Sync 900kHz 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 3415 |
|
$1.9110 / $2.3190 | Buy Now |
|
Analog Devices Inc | LOW COST SMALL SYNCHRONOUS VFC Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.8625 / $5.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.4560 / $2.9120 | Buy Now |
|
Quest Components | VOLTAGE TO FREQUENCY CONVERTER, 1 FUNC, 1MHZ, CMOS, PDSO8 | 127 |
|
$1.8135 / $4.1850 | Buy Now |
|
Quest Components | VOLTAGE TO FREQUENCY CONVERTER, 1 FUNC, 1MHZ, CMOS, PDSO8 | 40 |
|
$1.9500 / $3.9000 | Buy Now |
|
Rochester Electronics | Voltage to Frequency Converter, 1MHz, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$1.5700 / $1.9600 | Buy Now |
DISTI #
AD7740YRTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 2980 |
|
$1.9500 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7740YRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7740YRTZ-REEL7
Analog Devices Inc
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 3.1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7740YRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7740YRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7740YRT-REEL | Analog Devices Inc | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, SOT-23, 8 PIN, Analog Special Function Converter | AD7740YRTZ-REEL7 vs AD7740YRT-REEL |
AD7740YRT-REEL7 | Analog Devices Inc | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, SOT-23, 8 PIN, Analog Special Function Converter | AD7740YRTZ-REEL7 vs AD7740YRT-REEL7 |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply and keep the noise-sensitive analog signals away from the digital signals.
Calibration involves adjusting the internal offset and gain of the device. Use the internal calibration mode to adjust the offset and gain. Apply a known input voltage and measure the output. Adjust the offset and gain registers to achieve the desired accuracy. Repeat the process for different input ranges and temperatures.
Power up the device in the following sequence: AVDD, DVDD, and then the clock signal. Ensure that the power supplies are stable and within the recommended voltage range before applying the clock signal.
Use a shielded enclosure and keep the device away from high-frequency sources. Use a common-mode choke or a ferrite bead to filter the power supply lines. Ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI and RFI.
The recommended operating temperature range for the AD7740YRTZ-REEL7 is -40°C to +125°C. However, the device can operate over a wider temperature range, but the accuracy and performance may degrade.