Part Details for AD7730LBRUZ-REEL7 by Analog Devices Inc
Results Overview of AD7730LBRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7730LBRUZ-REEL7 Information
AD7730LBRUZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7730LBRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7730LBRUZ-REEL7TR-ND
|
DigiKey | IC AFE 1 CHAN 24BIT 24TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.0000 | Buy Now |
DISTI #
584-AD7730LBRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC TRANSDUCER I.C. LOW POWER VERSION AD7730 RoHS: Compliant | 0 |
|
$23.8300 | Order Now |
|
Analog Devices Inc | TRANSDUCER I.C. LOW POWER VERS Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$23.0000 / $34.4000 | Buy Now |
DISTI #
AD7730LBRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$24.0600 | Buy Now |
|
Vyrian | Converters | 468 |
|
RFQ |
Part Details for AD7730LBRUZ-REEL7
AD7730LBRUZ-REEL7 CAD Models
AD7730LBRUZ-REEL7 Part Data Attributes
|
AD7730LBRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7730LBRUZ-REEL7
Analog Devices Inc
CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.08 V | |
Analog Input Voltage-Min | -0.08 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0022% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7730LBRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7730LBRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7730LBRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7730LBRUZ | Analog Devices Inc | $27.5526 | CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications | AD7730LBRUZ-REEL7 vs AD7730LBRUZ |
AD7730LBRU-REEL | Analog Devices Inc | Check for Price | 2-CH DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, TSSOP-24 | AD7730LBRUZ-REEL7 vs AD7730LBRU-REEL |
AD7730LBRUZ-REEL | Analog Devices Inc | Check for Price | 2-CH DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, TSSOP-24 | AD7730LBRUZ-REEL7 vs AD7730LBRUZ-REEL |
AD7730LBRU | Analog Devices Inc | Check for Price | CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications | AD7730LBRUZ-REEL7 vs AD7730LBRU |
AD7730LBRUZ-REEL7 Frequently Asked Questions (FAQ)
-
The AD7730LBRUZ-REEL7 is a sensitive analog device, and proper layout and placement are crucial to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the device away from high-frequency sources.
-
The AD7730LBRUZ-REEL7 requires calibration to ensure optimal accuracy and performance. The calibration process involves adjusting the internal offset and gain registers to compensate for device variations and external factors. The calibration procedure is described in the datasheet, and it is recommended to follow the recommended calibration sequence and use the provided calibration software tools.
-
The maximum sampling rate of the AD7730LBRUZ-REEL7 is 15 kSPS, and it can be achieved by setting the device's clock frequency to 1.024 MHz. However, increasing the sampling rate also increases the device's power consumption. It is recommended to optimize the sampling rate based on the specific application requirements to minimize power consumption while maintaining the required performance.
-
The AD7730LBRUZ-REEL7 has built-in overvoltage and undervoltage protection, but it is still recommended to implement external protection measures to ensure the device's reliability and longevity. This includes using voltage regulators, voltage supervisors, and overvoltage protection devices to prevent damage from voltage transients and faults.
-
The recommended power-up sequence for the AD7730LBRUZ-REEL7 is to power up the analog supply (VCC) first, followed by the digital supply (VDD). The power-down sequence should be reversed, with the digital supply powered down first, followed by the analog supply. This ensures that the device's internal circuitry is properly initialized and shut down to prevent damage and ensure reliable operation.