Part Details for AD7730LBRU-REEL7 by Analog Devices Inc
Results Overview of AD7730LBRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7730LBRU-REEL7 Information
AD7730LBRU-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7730LBRU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 740 |
|
$10.2100 / $12.7600 | Buy Now |
|
Vyrian | Converters | 437 |
|
RFQ |
Part Details for AD7730LBRU-REEL7
AD7730LBRU-REEL7 CAD Models
AD7730LBRU-REEL7 Part Data Attributes
|
AD7730LBRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7730LBRU-REEL7
Analog Devices Inc
2-CH DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.08 V | |
Analog Input Voltage-Min | -0.08 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0022% | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7730LBRU-REEL7
This table gives cross-reference parts and alternative options found for AD7730LBRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7730LBRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7730LBRUZ | Analog Devices Inc | $27.5526 | CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications | AD7730LBRU-REEL7 vs AD7730LBRUZ |
AD7730LBRU-REEL | Analog Devices Inc | Check for Price | 2-CH DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, TSSOP-24 | AD7730LBRU-REEL7 vs AD7730LBRU-REEL |
AD7730LBRUZ-REEL | Analog Devices Inc | Check for Price | 2-CH DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, TSSOP-24 | AD7730LBRU-REEL7 vs AD7730LBRUZ-REEL |
AD7730LBRU | Analog Devices Inc | Check for Price | CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications | AD7730LBRU-REEL7 vs AD7730LBRU |
AD7730LBRUZ-REEL7 | Analog Devices Inc | Check for Price | CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications | AD7730LBRU-REEL7 vs AD7730LBRUZ-REEL7 |
AD7730LBRU-REEL7 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD7730LBRU-REEL7 can be found in the AD7730 Evaluation Board documentation and the AD7730 Layout Guidelines document, which provide guidance on PCB layout, component placement, and thermal management to ensure optimal performance.
-
The AD7730LBRU-REEL7 requires a system-level calibration to ensure accurate measurements. The calibration process involves adjusting the gain and offset of the device using the CALDAC register. The calibration procedure is described in the AD7730 datasheet and the AD7730 Calibration Guide application note.
-
The maximum sampling rate of the AD7730LBRU-REEL7 is 15.4 kHz, but this can be limited by the settling time of the analog input signal and the filter settings. The actual sampling rate may be lower depending on the specific application and filter configuration.
-
The AD7730LBRU-REEL7 can be interfaced with a microcontroller using the SPI interface. The microcontroller can read data from the AD7730LBRU-REEL7 and write configuration data to the device. The AD7730 datasheet provides information on the SPI interface and the communication protocol.
-
The power consumption of the AD7730LBRU-REEL7 depends on the operating mode and the clock frequency. In normal operation, the device consumes around 15 mW, but this can be reduced to around 1 mW in power-down mode. The power consumption is specified in the AD7730 datasheet.