-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7730BRU by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 977 |
|
RFQ | |
|
Win Source Electronics | Bridge Transducer ADC | IC AFE 1 CHAN 24BIT 24TSSOP | 5000 |
|
$8.6625 / $11.1891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7730BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7730BRU
Analog Devices Inc
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.08 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0018% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7730BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7730BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7730BRUZ-REEL7 | Analog Devices Inc | $20.5849 | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | AD7730BRU vs AD7730BRUZ-REEL7 |
AD7730BRUZ | Analog Devices Inc | $22.9633 | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | AD7730BRU vs AD7730BRUZ |
AD7730BRU-REEL7 | Analog Devices Inc | Check for Price | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | AD7730BRU vs AD7730BRU-REEL7 |
The AD7730BRU is a high-precision ADC, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the analog and digital grounds separate, and place the ADC close to the analog signal sources. Additionally, decoupling capacitors should be placed close to the power pins, and the digital lines should be kept away from the analog lines.
The AD7730BRU has an internal calibration mechanism that can be initiated through the CAL pin. The calibration process involves shorting the CAL pin to the digital ground, and then releasing it. The ADC will then perform a self-calibration sequence. Additionally, the user can also perform an external calibration by applying a known voltage to the input pins and adjusting the offset and gain registers accordingly.
The maximum sampling rate of the AD7730BRU is 15.4 kHz. However, the actual sampling rate may be limited by the system clock frequency, the conversion mode, and the filter settings. It is recommended to consult the datasheet and the application notes for more information on the sampling rate and its limitations.
Yes, the AD7730BRU can be used with an external reference voltage. The external reference voltage should be connected to the REFIN pin, and the internal reference voltage should be disabled by setting the REFSEL bit in the Mode Register to 1. The external reference voltage should be within the specified range of 2.5 V to 5.5 V.
The AD7730BRU is a high-precision ADC, and it can be sensitive to noise and interference. To minimize the effects of noise and interference, it is recommended to use a low-pass filter at the input, to use a shielded cable for the analog signals, and to keep the ADC away from high-frequency sources. Additionally, the user can also use the built-in digital filters and the noise-reduction features of the ADC to minimize the effects of noise and interference.