Part Details for AD7730BRU-REEL7 by Analog Devices Inc
Results Overview of AD7730BRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7730BRU-REEL7 Information
AD7730BRU-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7730BRU-REEL7
AD7730BRU-REEL7 CAD Models
AD7730BRU-REEL7 Part Data Attributes
|
AD7730BRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7730BRU-REEL7
Analog Devices Inc
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.08 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0018% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7730BRU-REEL7
This table gives cross-reference parts and alternative options found for AD7730BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7730BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7730BRUZ-REEL7 | Analog Devices Inc | $20.5849 | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | AD7730BRU-REEL7 vs AD7730BRUZ-REEL7 |
AD7730BRUZ | Analog Devices Inc | $22.9633 | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | AD7730BRU-REEL7 vs AD7730BRUZ |
AD7730BRU | Analog Devices Inc | Check for Price | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | AD7730BRU-REEL7 vs AD7730BRU |
AD7730BRU-REEL7 Frequently Asked Questions (FAQ)
-
The AD7730BRU-REEL7 requires careful layout and placement to ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources.
-
The AD7730BRU-REEL7 requires calibration to ensure accurate measurements. Calibration involves adjusting the device's internal offset and gain to match the specific application requirements. The calibration process typically involves applying a known input signal and adjusting the device's registers to achieve the desired output.
-
The maximum input voltage range for the AD7730BRU-REEL7 is ±10V, but it can be limited by the specific application and the voltage reference used. It is recommended to consult the datasheet and application notes for specific guidance on input voltage range and voltage reference selection.
-
Noise and interference can affect the accuracy of the AD7730BRU-REEL7. To minimize noise and interference, it is recommended to use proper shielding, grounding, and layout techniques, as well as to use filters and averaging techniques to reduce noise and improve signal quality.
-
The power consumption of the AD7730BRU-REEL7 depends on the specific application and operating conditions. The typical power consumption is around 15mA, but it can vary depending on the clock frequency, voltage supply, and other factors. It is recommended to consult the datasheet and application notes for specific guidance on power consumption.