Part Details for AD7718BRU-REEL by Analog Devices Inc
Results Overview of AD7718BRU-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7718BRU-REEL Information
AD7718BRU-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7718BRU-REEL
AD7718BRU-REEL CAD Models
AD7718BRU-REEL Part Data Attributes
|
AD7718BRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7718BRU-REEL
Analog Devices Inc
10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7718BRU-REEL
This table gives cross-reference parts and alternative options found for AD7718BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7718BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7718BRUZ-REEL7 | Analog Devices Inc | $10.1436 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRU-REEL vs AD7718BRUZ-REEL7 |
AD7718BRZ | Analog Devices Inc | $9.7022 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRU-REEL vs AD7718BRZ |
AD7718BRU-REEL7 | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRU-REEL vs AD7718BRU-REEL7 |
AD7718BRU | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRU-REEL vs AD7718BRU |
AD7718BRUZ-REEL | Analog Devices Inc | Check for Price | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | AD7718BRU-REEL vs AD7718BRUZ-REEL |
AD7718BR-REEL | Analog Devices Inc | Check for Price | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, SOIC-28 | AD7718BRU-REEL vs AD7718BR-REEL |
AD7718BR | Analog Devices Inc | Check for Price | IC 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter | AD7718BRU-REEL vs AD7718BR |
AD7718BRZ-REEL | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRU-REEL vs AD7718BRZ-REEL |
AD7718BRZ-REEL7 | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRU-REEL vs AD7718BRZ-REEL7 |