-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 1.5 LSB INL, 250 kSPS PulSAR® Differential ADC in MSOP/QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7691BRMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6972
|
Newark | Adc, 18Bit, 250Ksps, Msop-10, Resolution (Bits):18Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD7691BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$23.5500 / $34.8600 | Buy Now |
DISTI #
505-AD7691BRMZ-ND
|
DigiKey | IC ADC 18BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
572 In Stock |
|
$23.3876 / $34.8600 | Buy Now |
DISTI #
584-AD7691BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 18-bit ADC, 250kSPS, Diff.pin-for-pin IC RoHS: Compliant | 258 |
|
$24.5100 / $36.0200 | Buy Now |
DISTI #
V36:1790_06211874
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2333 | Americas - 6 |
|
$21.8300 | Buy Now |
|
Analog Devices Inc | 18-bit ADC, 250kSPS, Diff.pin- Package Multiple: 50 | 115 |
|
$17.7800 / $34.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$20.7684 / $21.6000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10 | 29 |
|
$22.5000 / $23.4000 | Buy Now |
DISTI #
AD7691BRMZ
|
TME | IC: A/D converter, Ch: 1, 18bit, 250ksps, 2.3÷5.25V, MSOP10 Min Qty: 1 | 0 |
|
$26.8000 / $32.0000 | RFQ |
DISTI #
AD7691BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$24.4700 / $26.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7691BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7691BRMZ
Analog Devices Inc
18-Bit, 1.5 LSB INL, 250 kSPS PulSAR® Differential ADC in MSOP/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -5.25 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7691BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7691BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7685ARMZ | Analog Devices Inc | $15.0332 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | AD7691BRMZ vs AD7685ARMZ |
AD7685BRMZRL7 | Analog Devices Inc | $16.1803 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | AD7691BRMZ vs AD7685BRMZRL7 |
AD7980ARMZ | Analog Devices Inc | $16.6254 | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | AD7691BRMZ vs AD7980ARMZ |
AD7980ARMZRL7 | Analog Devices Inc | $16.8049 | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | AD7691BRMZ vs AD7980ARMZRL7 |
AD7946BRMZRL7 | Analog Devices Inc | $17.0836 | 14-Bit, 500 kSPS PulSAR® ADC in MSOP | AD7691BRMZ vs AD7946BRMZRL7 |
AD7685CRMZRL7 | Analog Devices Inc | $19.4499 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | AD7691BRMZ vs AD7685CRMZRL7 |
AD7982BRMZ | Analog Devices Inc | $20.3029 | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | AD7691BRMZ vs AD7982BRMZ |
AD7982BRMZRL7 | Analog Devices Inc | $29.5488 | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | AD7691BRMZ vs AD7982BRMZRL7 |
AD7980SRMZ-EP-RL7 | Analog Devices Inc | Check for Price | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | AD7691BRMZ vs AD7980SRMZ-EP-RL7 |
AD7980ACPZ-RL | Analog Devices Inc | Check for Price | 16-Bit, 1 MSPS PulSAR® ADC in MSOP/QFN | AD7691BRMZ vs AD7980ACPZ-RL |
The AD7691BRMZ requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, the device should be placed away from high-frequency noise sources and heat sources.
To optimize the performance of the AD7691BRMZ in noisy environments, it is recommended to use a low-pass filter at the input, use a high-quality power supply, and ensure good grounding and shielding. Additionally, the device can be operated in a differential mode to reduce common-mode noise.
The maximum sampling rate of the AD7691BRMZ is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the input signal's bandwidth, and the device's settling time.
The AD7691BRMZ has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy. The calibration process should be performed at power-up and after any changes to the system's operating conditions.
The power consumption of the AD7691BRMZ depends on the operating mode, sampling rate, and supply voltage. In normal operation, the device consumes around 15 mW at 3 V supply voltage and 250 kSPS sampling rate. In power-down mode, the device consumes around 1 μW.