Part Details for AD7680ARJ-REEL7 by Analog Devices Inc
Results Overview of AD7680ARJ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7680ARJ-REEL7 Information
AD7680ARJ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7680ARJ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1452 |
|
RFQ |
Part Details for AD7680ARJ-REEL7
AD7680ARJ-REEL7 CAD Models
AD7680ARJ-REEL7 Part Data Attributes
|
AD7680ARJ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7680ARJ-REEL7
Analog Devices Inc
IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 9.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7680ARJ-REEL7
This table gives cross-reference parts and alternative options found for AD7680ARJ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7680ARJ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7680ARJZ-REEL7 | Analog Devices Inc | $14.8795 | 3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23 | AD7680ARJ-REEL7 vs AD7680ARJZ-REEL7 |
AD7680ARJ-REEL | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7680ARJ-REEL7 vs AD7680ARJ-REEL |
AD7680ARJ-REEL7 Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7680ARJ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane. The datasheet provides a recommended layout and routing diagram, but it's also recommended to consult with Analog Devices' application notes and layout guidelines for more detailed information.
-
The AD7680ARJ-REEL7 does not require calibration, as it is a self-calibrating ADC. However, it's recommended to perform a system-level calibration to account for any system-level errors. This can be done by applying a known input voltage and measuring the output code. The datasheet provides more information on how to perform a system-level calibration.
-
The maximum sampling rate of the AD7680ARJ-REEL7 is 100 kSPS. The power consumption of the device increases with the sampling rate, but it's also dependent on the operating mode and the voltage supply. The datasheet provides a detailed power consumption table that shows the power consumption at different sampling rates and operating modes.
-
The AD7680ARJ-REEL7 has an overvoltage protection circuit that prevents damage to the device in case of an overvoltage condition. The device can withstand an overvoltage of up to 7 V on the analog input pins. In case of an undervoltage condition, the device will enter a shutdown mode to prevent any damage. The datasheet provides more information on the overvoltage and undervoltage protection circuits.
-
The recommended power-up sequence for the AD7680ARJ-REEL7 is to first power up the analog power supply (VCC), followed by the digital power supply (VDD). The power-up sequence is critical to ensure proper operation of the device. The datasheet provides more information on the recommended power-up sequence.