Part Details for AD7541AKRZ-REEL by Analog Devices Inc
Results Overview of AD7541AKRZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7541AKRZ-REEL Information
AD7541AKRZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7541AKRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7541AKRZ-REEL-ND
|
DigiKey | IC DAC 12BIT A-OUT 18SOIC Min Qty: 17 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1629 In Stock |
|
$18.0900 | Buy Now |
DISTI #
AD7541AKRZ-REELTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 18SOIC Min Qty: 17 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.5625 | Buy Now |
DISTI #
584-AD7541AKRZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS MONOLITHIC RoHS: Compliant | 0 |
|
$16.5600 | Order Now |
|
Analog Devices Inc | CMOS MONOLITHIC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$16.5625 / $26.5900 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 RoHS: Compliant Status: Active Min Qty: 1 | 1629 |
|
$13.9400 / $17.4300 | Buy Now |
DISTI #
AD7541AKRZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$17.3300 | Buy Now |
|
Win Source Electronics | IC DAC 12BIT A-OUT 18SOIC / CMOS, 12-Bit, Monolithic Multiplying DAC | 30 |
|
$28.2894 / $42.4347 | Buy Now |
Part Details for AD7541AKRZ-REEL
AD7541AKRZ-REEL CAD Models
AD7541AKRZ-REEL Part Data Attributes
|
AD7541AKRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541AKRZ-REEL
Analog Devices Inc
CMOS,12-Bit, Monolithic Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7541AKRZ-REEL
This table gives cross-reference parts and alternative options found for AD7541AKRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7541AKU/1KG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDSO18, GREEN, PLASTIC, SOIC-18 | AD7541AKRZ-REEL vs DAC7541AKU/1KG4 |
HS7541ABS | Spectrum Microwave | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | AD7541AKRZ-REEL vs HS7541ABS |
MX7541AKEWN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | AD7541AKRZ-REEL vs MX7541AKEWN |
MX7541KEWN | Maxim Integrated Products | Check for Price | D/A Converter | AD7541AKRZ-REEL vs MX7541KEWN |
MX7541AKCWN+ | Analog Devices Inc | Check for Price | CMOS, 12 Bit Multiplying D/A Converter, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | AD7541AKRZ-REEL vs MX7541AKCWN+ |
AD7541AKR | Analog Devices Inc | Check for Price | CMOS,12-Bit, Monolithic Multiplying DAC | AD7541AKRZ-REEL vs AD7541AKR |
MX7541KCWN+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | AD7541AKRZ-REEL vs MX7541KCWN+T |
PM7541AFS | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | AD7541AKRZ-REEL vs PM7541AFS |
MX7541KEWN+T | Maxim Integrated Products | Check for Price | D/A Converter | AD7541AKRZ-REEL vs MX7541KEWN+T |
DAC7541AKU/1K | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, GREEN, PLASTIC, SOIC-18 | AD7541AKRZ-REEL vs DAC7541AKU/1K |
AD7541AKRZ-REEL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the digital inputs. This ensures that the internal circuitry is properly biased and configured before the digital inputs are applied.
-
To ensure accurate voltage output, it is essential to use a high-quality voltage reference, such as the ADR421 or ADR452, and to follow proper PCB layout and design guidelines to minimize noise and interference.
-
The maximum output current capability of the AD7541AKRZ-REEL is 10 mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
-
The AD7541AKRZ-REEL can be interfaced with a microcontroller or FPGA using a standard SPI interface. The device requires a clock signal, chip select signal, and data input signal to operate. Refer to the datasheet for specific timing and protocol requirements.
-
The thermal shutdown temperature of the AD7541AKRZ-REEL is typically around 150°C. If the device temperature exceeds this limit, it will shut down to prevent damage.