Part Details for AD7541AKPZ-REEL by Analog Devices Inc
Results Overview of AD7541AKPZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7541AKPZ-REEL Information
AD7541AKPZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7541AKPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7541AKPZ-REEL-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 14 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5501 In Stock |
|
$22.5800 | Buy Now |
DISTI #
AD7541AKPZ-REELTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 14 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.6750 | Buy Now |
DISTI #
584-AD7541AKPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS MONOLITHIC IC RoHS: Compliant | 0 |
|
$20.6700 | Order Now |
|
Analog Devices Inc | CMOS MONOLITHIC IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$20.6750 / $34.5100 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 5501 |
|
$17.4100 / $21.7600 | Buy Now |
DISTI #
AD7541AKPZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$21.6300 | Buy Now |
Part Details for AD7541AKPZ-REEL
AD7541AKPZ-REEL CAD Models
AD7541AKPZ-REEL Part Data Attributes
|
AD7541AKPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541AKPZ-REEL
Analog Devices Inc
CMOS,12-Bit, Monolithic Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7541AKPZ-REEL
This table gives cross-reference parts and alternative options found for AD7541AKPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7541AKP-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | AD7541AKPZ-REEL vs AD7541AKP-REEL |
AD7541AKPZ | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20 | AD7541AKPZ-REEL vs AD7541AKPZ |
AD7541AKP-REEL | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | AD7541AKPZ-REEL vs AD7541AKP-REEL |
AD7541AKP | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | AD7541AKPZ-REEL vs AD7541AKP |
AD7541AKPZ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | AD7541AKPZ-REEL vs AD7541AKPZ |
AD7541AKPZ-REEL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the digital inputs. This ensures that the internal circuitry is properly initialized and minimizes the risk of latch-up or damage.
-
When using the AD7541AKPZ-REEL as a unipolar DAC, the output voltage swing can be adjusted by connecting a resistor between the VOUT pin and the VREF pin. This allows the output voltage to swing between 0V and VREF, rather than 0V and VCC.
-
The maximum clock frequency that can be used with the AD7541AKPZ-REEL is 50 MHz. Exceeding this frequency may result in incorrect data conversion or device malfunction.
-
To ensure accurate data conversion in a noisy environment, it is recommended to use a low-pass filter on the VREF input, and to decouple the power supplies (VCC and VDD) with capacitors. Additionally, using a shielded cable and a ground plane can help to reduce noise coupling.
-
The recommended layout and routing for the AD7541AKPZ-REEL involves keeping the analog and digital signals separate, using a star-ground configuration, and minimizing the length of the traces between the device and the power supplies. Additionally, using a ground plane and shielding the device can help to reduce noise and interference.