Part Details for AD7541AKP by Rochester Electronics LLC
Results Overview of AD7541AKP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7541AKP Information
AD7541AKP by Rochester Electronics LLC is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7541AKP
AD7541AKP CAD Models
AD7541AKP Part Data Attributes
|
AD7541AKP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7541AKP
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7541AKP
This table gives cross-reference parts and alternative options found for AD7541AKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7541AKPZ-REEL | Analog Devices Inc | Check for Price | CMOS,12-Bit, Monolithic Multiplying DAC | AD7541AKP vs AD7541AKPZ-REEL |
AD7541AKP-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | AD7541AKP vs AD7541AKP-REEL |
AD7541AKPZ | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20 | AD7541AKP vs AD7541AKPZ |
AD7541AKP-REEL | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | AD7541AKP vs AD7541AKP-REEL |
AD7541AKP | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | AD7541AKP vs AD7541AKP |
AD7541AKPZ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | AD7541AKP vs AD7541AKPZ |