-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524JRZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1338
|
Newark | Dac, 8Bit, Nsoic-16, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Nsoic, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7524JRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1200 |
|
$10.2500 / $16.2800 | Buy Now |
DISTI #
AD7524JRZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1288 In Stock |
|
$10.5750 / $18.8000 | Buy Now |
DISTI #
584-AD7524JRZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT LATCHED DAC RoHS: Compliant | 218 |
|
$11.3900 / $18.0900 | Buy Now |
DISTI #
V72:2272_06211691
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2144 Container: Cut Strips | Americas - 628 |
|
$10.8490 / $11.8320 | Buy Now |
|
Analog Devices Inc | 8-BIT LATCHED DAC Min Qty: 1 Package Multiple: 1000 | 1258 |
|
$10.5750 / $18.8000 | Buy Now |
DISTI #
26077977
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$10.4638 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 5021 |
|
$8.9000 / $11.1300 | Buy Now |
DISTI #
AD7524JRZ-REEL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$11.0700 | Buy Now |
|
Win Source Electronics | IC DAC 8BIT MULTIPLYING 16-SOIC | 2770 |
|
$3.8500 / $4.9729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7524JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524JRZ-REEL7
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7524JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7524JRZ | Analog Devices Inc | $12.4262 | CMOS 8-Bit Buffered Multiplying DAC | AD7524JRZ-REEL7 vs AD7524JRZ |
TLC7524IDG4 | Texas Instruments | Check for Price | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -25 to 85 | AD7524JRZ-REEL7 vs TLC7524IDG4 |
TLC7524CDG4 | Texas Instruments | Check for Price | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70 | AD7524JRZ-REEL7 vs TLC7524CDG4 |
AD7524JRZ-REEL | Analog Devices Inc | Check for Price | CMOS 8-Bit Buffered Multiplying DAC | AD7524JRZ-REEL7 vs AD7524JRZ-REEL |
MP7524KR | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | AD7524JRZ-REEL7 vs MP7524KR |
AD7524JR-REEL7 | Analog Devices Inc | Check for Price | CMOS 8-Bit Buffered Multiplying DAC | AD7524JRZ-REEL7 vs AD7524JR-REEL7 |
MP7524JR | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | AD7524JRZ-REEL7 vs MP7524JR |
A good PCB layout for the AD7524JRZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the offset and gain trim pins to achieve the desired output. It's also recommended to use a high-precision voltage reference and to calibrate the device in the same environment as the final application.
The recommended power-up sequence for the AD7524JRZ-REEL7 is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or incorrect operation.
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Additionally, consider using a thermally conductive material, such as a thermal pad or thermal tape, to improve heat dissipation.
To prevent ESD damage, handle the AD7524JRZ-REEL7 by the body or the pins, avoid touching the pins or the die, and use an ESD wrist strap or mat during assembly. Additionally, use ESD-protective packaging and storage materials, and consider using ESD-protected workstations and tools.