Part Details for AD7510DIJQ by Analog Devices Inc
Results Overview of AD7510DIJQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7510DIJQ Information
AD7510DIJQ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7510DIJQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 933 |
|
RFQ |
Part Details for AD7510DIJQ
AD7510DIJQ CAD Models
AD7510DIJQ Part Data Attributes
|
AD7510DIJQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7510DIJQ
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, HERMETIC SEALED, CERDIP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7510DIJQ
This table gives cross-reference parts and alternative options found for AD7510DIJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7510DIJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7510DIKNZ | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | AD7510DIJQ vs AD7510DIKNZ |
AD7510DIKN | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | AD7510DIJQ vs AD7510DIKN |
AD7510DIKN | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | AD7510DIJQ vs AD7510DIKN |
AD7510DIJNZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | AD7510DIJQ vs AD7510DIJNZ |
AD7510DIKQ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | AD7510DIJQ vs AD7510DIKQ |
AD7510DISQ/883B | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | AD7510DIJQ vs AD7510DISQ/883B |
SW7510FQ | Precision Monolithics Inc | Check for Price | SPST, 4 Func, CDIP16, | AD7510DIJQ vs SW7510FQ |
SW-7510FQ | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, HERMETIC SEALED, CERDIP-16, Multiplexer or Switch | AD7510DIJQ vs SW-7510FQ |
AD7510DIKNZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | AD7510DIJQ vs AD7510DIKNZ |
AD7510DIJQ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD7510DIJQ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the power supply. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling and to keep the sensitive analog nodes away from the digital signals.
-
To ensure the accuracy and linearity of the AD7510DIJQ's DAC output, it's essential to follow the recommended calibration procedure, use a high-quality reference voltage, and maintain a stable power supply. Additionally, the device should be operated within its specified temperature range, and the output should be buffered with an op-amp if necessary.
-
The maximum clock frequency for the AD7510DIJQ is 50 MHz. Operating the device at higher clock frequencies can lead to increased power consumption, reduced accuracy, and potential instability. It's recommended to use a clock frequency that is within the specified range to ensure optimal performance.
-
The AD7510DIJQ has a power-on reset feature that initializes the device to a default state. To ensure proper initialization, it's recommended to use an external reset signal or to tie the RESET pin to a logic high level during power-up. Additionally, the device should be configured and calibrated after power-on reset to ensure accurate operation.
-
The AD7510DIJQ has a maximum junction temperature of 150°C. To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, use a thermally conductive package, and maintain a reasonable power dissipation. Additionally, the device should be operated within its specified temperature range, and thermal monitoring and shutdown mechanisms should be implemented if necessary.