Part Details for AD7503KN by Analog Devices Inc
Results Overview of AD7503KN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7503KN Information
AD7503KN by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7503KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
ComSIT USA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 587 |
|
RFQ |
Part Details for AD7503KN
AD7503KN CAD Models
AD7503KN Part Data Attributes
|
AD7503KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7503KN
Analog Devices Inc
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 6.8 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Signal Current-Max | 0.035 A | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7503KN
This table gives cross-reference parts and alternative options found for AD7503KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7503KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7503SQ | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | AD7503KN vs AD7503SQ |
AD7503KN Frequently Asked Questions (FAQ)
-
The AD7503KN is a high-speed, high-precision ADC, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the ADC close to the analog signal sources. Additionally, it is recommended to use a low-noise, low-impedance power supply, and to decouple the power supply lines with high-quality capacitors.
-
The AD7503KN has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves applying a known input voltage to the ADC and then adjusting the internal calibration registers to achieve the highest accuracy and linearity. The calibration process can be performed using the SPI interface, and the recommended calibration procedure is outlined in the datasheet. Additionally, it is recommended to perform calibration at multiple temperatures and input voltage ranges to ensure optimal performance across the entire operating range.
-
The AD7503KN has a maximum sampling rate of 1 MSPS, but the actual achievable sampling rate may be limited by the system clock frequency, the input signal bandwidth, and the analog input impedance. The datasheet provides guidelines for calculating the maximum achievable sampling rate based on these factors. Additionally, it is recommended to use a high-quality clock source and to ensure that the analog input signal is properly filtered and buffered to achieve the highest sampling rate.
-
The AD7503KN has a SPI-compatible interface that can be easily interfaced with a microcontroller or FPGA. The recommended communication protocol is the SPI protocol, which is a synchronous serial protocol that uses a clock signal to synchronize data transfer. The datasheet provides detailed information on the SPI interface timing and protocol, and it is recommended to use a dedicated SPI interface module or a software-implemented SPI protocol to ensure reliable communication.
-
The AD7503KN has a typical power consumption of 35 mW at 1 MSPS, and the power consumption increases with the sampling rate. The datasheet provides detailed information on the power consumption and thermal characteristics of the device. To ensure reliable operation in high-temperature environments, it is recommended to use a heat sink or a thermal interface material to dissipate heat, and to ensure that the device is operated within the recommended temperature range of -40°C to +125°C.