-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6 V Micro-Power 12-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7466BRTZ-R2 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5791
|
Newark | Adc, 12Bit, 200Ksps, Sot-23-6, Resolution (Bits):12Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.6V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7466BRTZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 274 |
|
$5.9500 / $9.5800 | Buy Now |
DISTI #
505-AD7466BRTZ-R2CT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-6 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1725 In Stock |
|
$5.9500 / $12.1600 | Buy Now |
DISTI #
584-AD7466BRTZ-R2
|
Mouser Electronics | Analog to Digital Converters - ADC 12 BIT LOW VOLTAGE LOW POWER ADC IC RoHS: Compliant | 620 |
|
$6.1200 / $9.3900 | Buy Now |
DISTI #
V72:2272_06211413
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2232 Container: Cut Strips | Americas - 222 |
|
$6.1040 / $7.1760 | Buy Now |
|
Analog Devices Inc | 12 BIT LOW VOLTAGE LOW POWER A Min Qty: 1 Package Multiple: 250 | 1105 |
|
$4.5300 / $12.1600 | Buy Now |
DISTI #
26101177
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 750 |
|
$5.8874 | Buy Now |
DISTI #
66679393
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 222 |
|
$6.1040 / $7.1900 | Buy Now |
|
Quest Components | 19 |
|
$9.4400 / $14.1600 | Buy Now | |
DISTI #
AD7466BRTZ-R2
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$6.2200 / $6.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7466BRTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7466BRTZ-R2
Analog Devices Inc
1.6 V Micro-Power 12-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7466BRTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7466BRTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7466BRT-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7466BRTZ-R2 vs AD7466BRT-REEL |
AD7466BRT-R2 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7466BRTZ-R2 vs AD7466BRT-R2 |
AD7466BRT-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7466BRTZ-R2 vs AD7466BRT-REEL7 |
AD7466BRTZ-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LEAD FREE, MO-178-AB, SOT-23, 6 PIN | AD7466BRTZ-R2 vs AD7466BRTZ-REEL |
A good PCB layout for the AD7466BRTZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to keep the digital signals away from the analog signals.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known temperature to the device and adjusting the offset and gain registers accordingly. It's also important to ensure that the device is operated within its specified temperature range and that the thermal interface material is properly applied.
The recommended power-up sequence for the AD7466BRTZ-R2 is to first apply the analog supply voltage (VCC) and then the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or incorrect operation.
To handle the digital output data from the AD7466BRTZ-R2, it's recommended to use a microcontroller or FPGA to read the data and perform any necessary calculations or conversions. The data should be read in a 16-bit format, with the most significant byte containing the temperature data and the least significant byte containing the status flags.
The AD7466BRTZ-R2 has a thermal pad on the bottom of the package that must be connected to a thermal ground plane on the PCB to ensure good thermal contact. Additionally, the device should be mounted on a heat sink or thermal interface material to dissipate heat effectively.