Part Details for AD7450BRMZ by Rochester Electronics LLC
Results Overview of AD7450BRMZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7450BRMZ Information
AD7450BRMZ by Rochester Electronics LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7450BRMZ
AD7450BRMZ CAD Models
AD7450BRMZ Part Data Attributes
|
AD7450BRMZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7450BRMZ
Rochester Electronics LLC
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.875 V | |
Analog Input Voltage-Min | -1.875 V | |
Conversion Time-Max | 1.066 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 0.833 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD7450BRMZ
This table gives cross-reference parts and alternative options found for AD7450BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7450BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7450BRM-REEL | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, MICRO, SOIC-8 | AD7450BRMZ vs AD7450BRM-REEL |
AD7450BRM-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MICRO, SOIC-8, Analog to Digital Converter | AD7450BRMZ vs AD7450BRM-REEL7 |
AD7450BRM | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, MICRO, SOIC-8 | AD7450BRMZ vs AD7450BRM |
AD7450BRMZ | Analog Devices Inc | Check for Price | Differential Input, 1 MSPS, 12-BIT SAR ADC | AD7450BRMZ vs AD7450BRMZ |
AD7450BRM-REEL7 | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, MICRO, SOIC-8 | AD7450BRMZ vs AD7450BRM-REEL7 |
AD7450BRM-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MICRO, SOIC-8, Analog to Digital Converter | AD7450BRMZ vs AD7450BRM-REEL |
AD7450BRMZ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD7450BRMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
The power-up sequence for the AD7450BRMZ is critical to ensure proper operation. It's recommended to power up the analog supply (VCC) first, followed by the digital supply (VDD), and then the clock signal. The power-down sequence should be reversed.
-
The maximum clock frequency that can be used with the AD7450BRMZ is 20 MHz. However, the actual clock frequency used may be limited by the specific application and the noise tolerance of the system.
-
To optimize the performance of the AD7450BRMZ in noisy environments, it's recommended to use a low-pass filter on the analog input, use a shielded cable for the analog input, and keep the device away from high-frequency noise sources. Additionally, using a higher clock frequency and increasing the number of samples can also help to improve the noise tolerance.
-
The recommended method for calibrating the AD7450BRMZ involves applying a known input voltage and adjusting the offset and gain registers to achieve the desired output code. The calibration process should be performed at the operating temperature range of the device.