-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Digital Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7416ARMZ-REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6870
|
Newark | Temperature Sensor, 125Deg C, Msop-8, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:10 Bits Rohs Compliant: Yes |Analog Devices AD7416ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 393 |
|
$2.3500 / $4.1000 | Buy Now |
DISTI #
AD7416ARMZ-REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
297 In Stock |
|
$2.0500 / $5.5400 | Buy Now |
DISTI #
584-AD7416ARMZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors I2C ADC W/ON-CHIP TEMP SENSOR I.C. RoHS: Compliant | 1311 |
|
$2.1200 / $4.1000 | Buy Now |
DISTI #
V72:2272_06211285
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 842 |
|
$2.2010 / $3.8700 | Buy Now |
|
Analog Devices Inc | I2C ADC W/ON-CHIP TEMP SENSOR Min Qty: 1 Package Multiple: 1000 | 2060 |
|
$2.0500 / $5.5400 | Buy Now |
DISTI #
31307999
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$2.0284 | Buy Now |
DISTI #
88917027
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 842 |
|
$3.8700 | Buy Now |
|
Bristol Electronics | 1585 |
|
RFQ | ||
|
Quest Components | 1268 |
|
$2.1360 / $4.2720 | Buy Now | |
|
Rochester Electronics | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$1.7300 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7416ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7416ARMZ-REEL7
Analog Devices Inc
10-Bit Digital Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD7416ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7416ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7416ARMZ | Analog Devices Inc | $2.7506 | 10-Bit Digital Temperature Sensor | AD7416ARMZ-REEL7 vs AD7416ARMZ |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 4-layer PCB with a solid ground plane and a thermal relief pattern can help to dissipate heat efficiently.
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize noise and thermal gradients on the PCB. Additionally, consider using a thermocouple or a thermistor for more accurate temperature sensing.
The recommended power-up sequence for the AD7416 involves applying the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the internal voltage regulators are powered up correctly and prevents any potential latch-up conditions.
The AD7416 can be interfaced with a microcontroller using a standard SPI interface. The microcontroller can send commands to the AD7416 to configure the device, read temperature data, and control the alarm thresholds. Ensure that the microcontroller's SPI clock frequency is within the recommended range of 100 kHz to 2 MHz.
The maximum allowed voltage on the input pins of the AD7416 is 5.5V. Exceeding this voltage can cause damage to the device. Ensure that the input voltage is within the recommended range to prevent damage and ensure reliable operation.