Part Details for AD7416ARMZ-REEL by Analog Devices Inc
Results Overview of AD7416ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7416ARMZ-REEL Information
AD7416ARMZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7416ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7416ARMZ-REELTR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 | Buy Now |
DISTI #
584-AD7416ARMZ-R
|
Mouser Electronics | Board Mount Temperature Sensors I2C ADC W/ON-CHIP TEMP SENSOR I.C. RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Analog Devices Inc | I2C ADC W/ON-CHIP TEMP SENSOR Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$2.0500 / $5.5400 | Buy Now |
DISTI #
56254003
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.0284 | Buy Now |
|
Rochester Electronics | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$1.7300 / $2.1600 | Buy Now |
|
Win Source Electronics | 10-Bit Digital Temperature Sensor (AD7416) and Single/Four-Channel ADC (AD7417/AD7418) | SENSOR DIGITAL -40C-125C 8MSOP | 14200 |
|
$2.6883 / $4.0325 | Buy Now |
Part Details for AD7416ARMZ-REEL
AD7416ARMZ-REEL CAD Models
AD7416ARMZ-REEL Part Data Attributes
|
AD7416ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7416ARMZ-REEL
Analog Devices Inc
10-Bit Digital Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AD7416ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD7416ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7416ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7416ARMZ | Analog Devices Inc | $2.7506 | 10-Bit Digital Temperature Sensor | AD7416ARMZ-REEL vs AD7416ARMZ |
AD7416ARMZ-REEL Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to have a solid ground plane underneath the device, and to use thermal vias to connect the exposed pad to the ground plane. Additionally, keeping the PCB layout symmetrical and avoiding thermal obstacles around the device can help to reduce thermal resistance.
-
To ensure accurate temperature measurement in high-vibration environments, it is recommended to use a thermally conductive adhesive or thermal interface material between the device and the heat source. Additionally, securing the device to the heat source using a mechanical fastener or adhesive can help to reduce the effects of vibration.
-
The AD7416 does not require calibration in the classical sense, as it is a digital temperature sensor with an internal calibration. However, it is recommended to perform a system-level calibration to account for any thermal gradients or offsets in the system. This can be done by measuring the temperature of a known reference point and adjusting the system accordingly.
-
The 1.8V digital output of the AD7416 can be level-shifted to 3.3V or 5V using a voltage translator or a simple resistive divider network. Alternatively, some microcontrollers have built-in level-shifting capabilities or can tolerate 1.8V digital inputs.
-
The maximum cable length for the I2C interface of the AD7416 depends on the system design and the capacitance of the cable. As a general rule, the total capacitance of the bus should be kept below 400 pF to ensure reliable operation. In practice, this translates to a maximum cable length of around 1-2 meters.