Part Details for AD737JR-5-REEL7 by Analog Devices Inc
Results Overview of AD737JR-5-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD737JR-5-REEL7 Information
AD737JR-5-REEL7 by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD737JR-5-REEL7
AD737JR-5-REEL7 CAD Models
AD737JR-5-REEL7 Part Data Attributes
|
AD737JR-5-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD737JR-5-REEL7
Analog Devices Inc
IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -2.5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 0.2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD737JR-5-REEL7
This table gives cross-reference parts and alternative options found for AD737JR-5-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD737JR-5-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD737KRZ-R7 | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD737JR-5-REEL7 vs AD737KRZ-R7 |
AD737JRZ-5 | Rochester Electronics LLC | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8 | AD737JR-5-REEL7 vs AD737JRZ-5 |
AD737KRZ-RL | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD737JR-5-REEL7 vs AD737KRZ-RL |
AD737JRZ-R7 | Rochester Electronics LLC | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8 | AD737JR-5-REEL7 vs AD737JRZ-R7 |
AD737JRZ-REEL7 | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD737JR-5-REEL7 vs AD737JRZ-REEL7 |
AD737KR | Rochester Electronics LLC | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | AD737JR-5-REEL7 vs AD737KR |
AD737JR-5-REEL | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD737JR-5-REEL7 vs AD737JR-5-REEL |
AD737KRZ | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8, Analog Special Function Converter | AD737JR-5-REEL7 vs AD737KRZ |
AD737JRZ-5 | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD737JR-5-REEL7 vs AD737JRZ-5 |
AD737JRZ | Rochester Electronics LLC | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8 | AD737JR-5-REEL7 vs AD737JRZ |