-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Lithium Ion Battery Monitoring System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7280ABSTZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9757
|
Newark | Battery Monitoring System, Li-Ion, 30V, Battery Type:Li-Ion, Interfaces:4 Wire, Spi, No. Of Cells:6Cells, Supply Voltage Min:8V, Supply Voltage Max:30V, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD7280ABSTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 259 |
|
$7.7100 / $10.5700 | Buy Now |
DISTI #
505-AD7280ABSTZ-ND
|
DigiKey | IC BATT MON LI-ION 1-6CEL 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
86 In Stock |
|
$7.4875 / $11.5700 | Buy Now |
DISTI #
584-AD7280ABSTZ
|
Mouser Electronics | Battery Management LI+ BATTERY MONITORING Upgrade RoHS: Compliant | 40 |
|
$7.4800 / $10.5700 | Buy Now |
|
Analog Devices Inc | LI+ BATTERY MONITORING Upgrade Package Multiple: 1 | 5944 |
|
$5.5600 / $11.5700 | Buy Now |
DISTI #
26616306
|
Verical | Battery Monitoring Li-Ion 5mA 5.2V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 83 Package Multiple: 83 | Americas - 5893 |
|
$7.4088 | Buy Now |
DISTI #
16272943
|
Verical | Battery Monitoring Li-Ion 5mA 5.2V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 65 Package Multiple: 65 | Americas - 65 |
|
$16.1838 | Buy Now |
|
Rochester Electronics | Lithium Ion Battery Monitoring System RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$6.3000 / $7.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7280ABSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7280ABSTZ
Analog Devices Inc
Lithium Ion Battery Monitoring System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
The recommended layout and routing for the AD7280ABSTZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the sensors. A 4-layer PCB with a dedicated analog ground plane is recommended.
To optimize the performance of the AD7280ABSTZ in noisy environments, use a low-pass filter on the input signals, ensure good power supply decoupling, and use shielding to minimize electromagnetic interference (EMI). Additionally, consider using a common-mode filter or a differential amplifier to reject common-mode noise.
The maximum cable length for the AD7280ABSTZ's sensor interfaces depends on the specific sensor and cable used. As a general guideline, keep the cable length as short as possible (less than 1 meter) to minimize signal attenuation and noise pickup. For longer cable lengths, consider using a repeater or a signal conditioner.
To calibrate the AD7280ABSTZ, follow the calibration procedure outlined in the datasheet, which involves applying a known input signal and adjusting the device's internal calibration registers. Additionally, consider using an external calibration source, such as a precision voltage reference, to improve accuracy.
The recommended power-on sequence for the AD7280ABSTZ is to power up the device's digital supply (VDD) first, followed by the analog supply (AVDD). Ensure that the power supplies are stable and within the recommended operating range before applying signals to the device's inputs.