-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7276BRMZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7276BRMZ-REELTR-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7875 | Buy Now |
DISTI #
584-AD7276BRMZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 3MSPS SAR ADC I.C. RoHS: Compliant | 0 |
|
$6.1500 | Order Now |
|
Analog Devices Inc | 12Bit 3MSPS SAR ADC I.C. Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.6300 / $12.5700 | Buy Now |
DISTI #
AD7276BRMZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$6.0600 | Buy Now |
|
Vyrian | Peripheral ICs | 348 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7276BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7276BRMZ-REEL
Analog Devices Inc
3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.291 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7276BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7276BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7274BRMZ-REEL | Analog Devices Inc | Check for Price | 3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages | AD7276BRMZ-REEL vs AD7274BRMZ-REEL |
AD7274BUJZ-REEL7 | Analog Devices Inc | Check for Price | 3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages | AD7276BRMZ-REEL vs AD7274BUJZ-REEL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input signals away from the digital signals and use shielding if possible.
The AD7276BRMZ-REEL has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and then reading the output code. The device can then be calibrated by adjusting the internal calibration registers.
The maximum sampling rate of the AD7276BRMZ-REEL is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the input signal's bandwidth, and the device's settling time.
The AD7276BRMZ-REEL has internal overvoltage protection on the input pins, but it's still recommended to use external protection circuitry, such as voltage-limiting resistors or diodes, to prevent damage from overvoltage conditions.
The power consumption of the AD7276BRMZ-REEL is typically around 15 mW at 1 MSPS. To minimize power consumption, you can reduce the sampling rate, use the device's power-down mode, and optimize the system's clock frequency.