Part Details for AD7243ARZ-REEL by Analog Devices Inc
Results Overview of AD7243ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7243ARZ-REEL Information
AD7243ARZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7243ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6812
|
Newark | Dac, 12Bit, Wsoic-16, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:4 Wire, Dsp, Serial, Supply Voltage Range:± 10.8V To ± 16.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7243ARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 782 |
|
$17.2600 / $24.9200 | Buy Now |
DISTI #
AD7243ARZ-REELCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1358 In Stock |
|
$17.2625 / $27.4600 | Buy Now |
DISTI #
584-AD7243ARZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT SERIAL DACPORT IC RoHS: Compliant | 1711 |
|
$17.2600 / $23.4300 | Buy Now |
DISTI #
V72:2272_06210030
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 928 |
|
$17.7100 / $18.7400 | Buy Now |
|
Analog Devices Inc | 12-BIT SERIAL DACPORT IC Min Qty: 1 Package Multiple: 1000 | 272 |
|
$17.2625 / $27.4600 | Buy Now |
DISTI #
65006457
|
Verical | DAC 1-CH R-2R 12-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 928 |
|
$17.7100 / $18.7400 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$13.0816 / $14.7168 | Buy Now | |
DISTI #
AD7243ARZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$18.0600 | Buy Now |
|
Win Source Electronics | IC SRL DAC 12BIT LC2MOS 16-SOIC | 5580 |
|
$10.5739 / $15.8608 | Buy Now |
Part Details for AD7243ARZ-REEL
AD7243ARZ-REEL CAD Models
AD7243ARZ-REEL Part Data Attributes
|
AD7243ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7243ARZ-REEL
Analog Devices Inc
CMOS, 12-Bit Serial DACPORT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7243ARZ-REEL
This table gives cross-reference parts and alternative options found for AD7243ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7243ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7243AR-REEL | Analog Devices Inc | Check for Price | CMOS, 12-Bit Serial DACPORT | AD7243ARZ-REEL vs AD7243AR-REEL |
AD7243ARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD7243ARZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD7243ARZ-REEL requires a calibration procedure to ensure accurate measurements. This involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy. Refer to the datasheet for the recommended calibration procedure.
-
The AD7243ARZ-REEL can handle input voltages up to ±10V. However, it's recommended to limit the input voltage to ±5V to ensure optimal performance and accuracy.
-
The AD7243ARZ-REEL can be interfaced with a microcontroller using a serial peripheral interface (SPI). The microcontroller can send commands to the AD7243ARZ-REEL to configure the device, initiate conversions, and read the conversion results.
-
The power consumption of the AD7243ARZ-REEL depends on the operating mode and the sampling rate. In normal mode, the typical power consumption is around 15mW. In shutdown mode, the power consumption is typically less than 1μW.