Part Details for AD7237SQ/883B by Analog Devices Inc
Results Overview of AD7237SQ/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7237SQ/883B Information
AD7237SQ/883B by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7237SQ/883B
AD7237SQ/883B CAD Models
AD7237SQ/883B Part Data Attributes
|
AD7237SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7237SQ/883B
Analog Devices Inc
IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Settling Time-Max | 12 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7237SQ/883B
This table gives cross-reference parts and alternative options found for AD7237SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7237SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7237AQ | Analog Devices Inc | Check for Price | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | AD7237SQ/883B vs AD7237AQ |
AD7237AAN | Analog Devices Inc | Check for Price | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | AD7237SQ/883B vs AD7237AAN |
AD7237BQ | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | AD7237SQ/883B vs AD7237BQ |
AD7237KN | Analog Devices Inc | Check for Price | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | AD7237SQ/883B vs AD7237KN |
AD7237ATQ/883B | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | AD7237SQ/883B vs AD7237ATQ/883B |
AD7237TQ/883B | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Digital to Analog Converter | AD7237SQ/883B vs AD7237TQ/883B |
AD7237ABN | Analog Devices Inc | Check for Price | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | AD7237SQ/883B vs AD7237ABN |
AD7237TQ | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | AD7237SQ/883B vs AD7237TQ |