Part Details for AD7226KP by Analog Devices Inc
Results Overview of AD7226KP by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7226KP Information
AD7226KP by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7226KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 484 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,QUAD,8-BIT,BICMOS,LDCC,20PIN | 437 |
|
$37.3388 / $49.7850 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,QUAD,8-BIT,BICMOS,LDCC,20PIN | 80 |
|
$39.8280 / $49.7850 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,QUAD,8-BIT,BICMOS,LDCC,20PIN | 72 |
|
$27.2000 / $32.0000 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,QUAD,8-BIT,BICMOS,LDCC,20PIN | 60 |
|
$23.7240 / $25.7010 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,QUAD,8-BIT,BICMOS,LDCC,20PIN | 4 |
|
$32.3603 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4553 |
|
$28.1100 / $35.1400 | Buy Now |
Part Details for AD7226KP
AD7226KP CAD Models
AD7226KP Part Data Attributes
|
AD7226KP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7226KP
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AA, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for AD7226KP
This table gives cross-reference parts and alternative options found for AD7226KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7226KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7226KPZ | Analog Devices Inc | Check for Price | LC2CMOS, Quad 8-Bit Voltage Output DAC | AD7226KP vs AD7226KPZ |
MX7226KP+T | Analog Devices Inc | Check for Price | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-PLCC-N/A, 20 Pins, 0 to 70C | AD7226KP vs MX7226KP+T |
MP7226KP | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, | AD7226KP vs MP7226KP |
MX7226KP+T | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | AD7226KP vs MX7226KP+T |
MX7226KP+ | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | AD7226KP vs MX7226KP+ |
AD7226KPZ-REEL | Analog Devices Inc | Check for Price | LC2CMOS, Quad 8-Bit Voltage Output DAC | AD7226KP vs AD7226KPZ-REEL |
PM-7226GBC | Precision Monolithics Inc | Check for Price | D/A Converter, 4 Func, | AD7226KP vs PM-7226GBC |
AD7226BCHIPS | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter | AD7226KP vs AD7226BCHIPS |
AD7226KP Frequently Asked Questions (FAQ)
-
The AD7226KP is a high-frequency device, so it's essential to follow good high-frequency PCB design practices. Keep the signal paths short, use a solid ground plane, and avoid vias under the device. Place the decoupling capacitors close to the device, and use a low-ESR capacitor for the VCC pin. Refer to the AD7226KP evaluation board layout as a reference.
-
To optimize the performance of the AD7226KP, ensure that the input signal is within the specified range, and the output load is within the recommended range. Adjust the gain and offset settings according to your application requirements. Also, consider the noise performance and adjust the bandwidth and filtering accordingly. Consult the AD7226KP datasheet and application notes for more information.
-
The AD7226KP is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures. Ensure that your application operates within the recommended temperature range for optimal performance and reliability.
-
The AD7226KP is not specifically designed for radiation-hardened or high-reliability applications. However, Analog Devices offers other products that are designed for such applications. Consult with Analog Devices' sales team or application engineers to determine the best solution for your specific requirements.
-
To troubleshoot common issues with the AD7226KP, start by verifying the power supply and input signal integrity. Check for proper decoupling, and ensure that the input signal is within the specified range. Consult the AD7226KP datasheet and application notes for troubleshooting guidelines, and consider using simulation tools or consulting with Analog Devices' application engineers for further assistance.